RS Better World

Intelligent LED Solutions ILH-OT01-WM90-SC221-WIR200-1 Power Chip LED 1-LEDs White LED (3000K)

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$11.66

(exc. GST)

$12.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$11.66
5 - 9$11.06
10 - 24$10.39
25 +$9.76

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
251-5117
Distrelec Article No.:
303-80-592
Mfr. Part No.:
ILH-OT01-WM90-SC221-WIR200-1
Brand:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

Product Type

Power Chip LED

Number of LEDs

1

LED Colour

White

Colour Temperature

3000K

Current

200mA

Typical Luminous Flux

45lm

Radiant Flux

0.45W

Connection Type

200 mm Connecting Wire

LED Voltage

2.9V, 3.5V

Standards/Approvals

No

Better World Product

Yes

Better World Verification

UK Energy Efficiency Label D

Automotive Standard

No

Power Dissipation

0.45W

Secondary Optics Included

Yes

COO (Country of Origin):
GB
THE INTELLIGENT LED SOLUTIONS led has a thermal resistance of 45K/W ensures cool running and a highly efficient product. This LEDs are compact, powerful LED light sources built on aluminium substrates for optimal thermal management. These are available with 200mm wires as standard.

Upto 100,000 Hour lifetime to 70% of original brightness

Mounting holes using M3 screws allow easy installation

Available with 200mm connecting wires

Current Range 3mA to 200mA

Thermal Resistance 45K/W

RS Better World
Each
$11.66
RS Better World
Each
$16.40
Each
$18.75
RS Better World
Each
$11.66

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy