Intelligent LED Solutions ILH-S601-NU70-SC221-WIR200. OSCONIQ S3030 Circular LED Array 1-LEDs Neutral White LED (4000K)
- RS Stock No.:
- 230-7596
- Distrelec Article No.:
- 304-26-307
- Mfr. Part No.:
- ILH-S601-NU70-SC221-WIR200.
- Brand:
- Intelligent LED Solutions
Add 5 more to save $2.00
View bulk pricing optionsSubtotal (1 unit)*
$9.87
(exc. GST)
$10.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 21 December 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $9.87 | - |
| 5 - 9 | $9.47 | $2.00 |
| 10 - 24 | $9.08 | $7.90 |
| 25 + | $8.72 | $28.75 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 230-7596
- Distrelec Article No.:
- 304-26-307
- Mfr. Part No.:
- ILH-S601-NU70-SC221-WIR200.
- Brand:
- Intelligent LED Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Number of LEDs | 1 | |
| Product Type | Circular LED Array | |
| LED Colour | Neutral White | |
| Current | 200mA | |
| Colour Temperature | 4000K | |
| Typical Luminous Flux | 145lm | |
| Outside Diameter | 20mm | |
| Connection Type | Solder | |
| Fixing Hole Diameter | 2mm | |
| Onboard Driver | Yes | |
| LED Voltage | 5.8V, 6.6V | |
| Standards/Approvals | RoHS | |
| Better World Verification | UK Energy Efficiency Label B | |
| Better World Product | Yes | |
| Secondary Optics Included | Yes | |
| Series | OSCONIQ S3030 | |
| Power Dissipation | 0.96W | |
| Output Type | Constant Voltage | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Number of LEDs 1 | ||
Product Type Circular LED Array | ||
LED Colour Neutral White | ||
Current 200mA | ||
Colour Temperature 4000K | ||
Typical Luminous Flux 145lm | ||
Outside Diameter 20mm | ||
Connection Type Solder | ||
Fixing Hole Diameter 2mm | ||
Onboard Driver Yes | ||
LED Voltage 5.8V, 6.6V | ||
Standards/Approvals RoHS | ||
Better World Verification UK Energy Efficiency Label B | ||
Better World Product Yes | ||
Secondary Optics Included Yes | ||
Series OSCONIQ S3030 | ||
Power Dissipation 0.96W | ||
Output Type Constant Voltage | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
Related links
- Intelligent LED Solutions ILH-S601-NU80-SC221-WIR200. OSCONIQ S3030 Circular LED Array 1-LEDs Neutral White LED (4000k)
- Intelligent LED Solutions ILH-S601-WH70-SC221-WIR200. OSCONIQ S3030 Circular LED Array 1-LEDs White LED (5000k)
- Intelligent LED Solutions ILH-S601-WM80-SC221-WIR200. OSCONIQ S3030 Circular LED Array 1-LEDs White LED (3000k)
- Intelligent LED Solutions ILH-S601-WM70-SC221-WIR200. OSCONIQ S3030 Circular LED Array 1-LEDs White LED (3000k)
- Intelligent LED Solutions ILH-OC01-NW90-SC221-WIR200 OSCONIQ C2424 1 PowerStar LED Array 1-LEDs Neutral White LED
- Intelligent LED Solutions ILH-PO01-NW70-SC221-WIR200. OSRAM OSCONIQ® P3030 LED Array 1-LEDs Neutral White LED (4000k)
- Intelligent LED Solutions ILH-PO01-NW80-SC221-WIR200. OSRAM OSCONIQ® P3030 LED Array 1-LEDs Neutral White LED (4000k)
- Intelligent LED Solutions ILH-F601-NUWH-SC221-WIR200. OSCONIQ S5050 1 PowerStar LED Circular Array 1-LEDs Neutral White
