Wurth 10 μH 20% Leaded Inductor, Max SRF:18MHz, 6.7A Idc, 9.2mΩ Rdc, WE-HIDA THT
- RS Stock No.:
- 217-7366
- Mfr. Part No.:
- 7444211415100
- Brand:
- Wurth Elektronik
20 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tray of 40)
$12.95
(exc. GST)
$14.25
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
40 - 40 | $12.95 | $518.00 |
80 - 120 | $12.625 | $505.00 |
160 + | $12.431 | $497.24 |
*price indicative
- RS Stock No.:
- 217-7366
- Mfr. Part No.:
- 7444211415100
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Wurth Elektronik WE-HIDA THT high current inductor has 10μH inductance. The product is use in class D audio amplifiers and digital amplifiers. It has operating temperature ranges between -40°C to +125°C.
2-in-1 designs with low magnetic coupling
Low core losses
Very low RDC
High saturation currents
Operating temperature: -40°C to +125°C
Low core losses
Very low RDC
High saturation currents
Operating temperature: -40°C to +125°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Inductance | 10 μH |
Maximum DC Current | 6.7A |
Maximum DC Resistance | 9.2mΩ |
Tolerance | 20% |
Maximum Self Resonant Frequency | 18MHz |
Series | WE-HIDA THT |
Related links
- Wurth 10 μH 20% Leaded Inductor, Max SRF:18MHz, 6.7A Idc, 9.2mΩ...
- Wurth 10 μH 20% Leaded Inductor, Max SRF:18MHz, 8.5A Idc, 9mΩ Rdc,...
- Wurth 8.2 μH 20% Leaded Inductor, Max SRF:20MHz, 6.7A Idc, 9.2mΩ...
- Wurth 10 μH 20% Leaded Inductor, Max SRF:19MHz, 10A Idc, 7mΩ Rdc,...
- Wurth 10 μH 20% Leaded Inductor, Max SRF:14MHz, 13.5A Idc, 6.3mΩ...
- Wurth 10 μH 20% Leaded Inductor, Max SRF:13MHz, 11A Idc, 4.8mΩ...
- Wurth 10 μH 15% Leaded Inductor, Max SRF:18MHz, 3.5A Idc, 43mΩ Rdc, WE-TI
- Wurth 15 μH ±20% Leaded Inductor, Max SRF:11MHz, 11A Idc, 4.8mΩ...