Wurth 10 μH 20% Leaded Inductor, Max SRF:14MHz, 13.5A Idc, 6.3mΩ Rdc, WE-HIDA THT
- RS Stock No.:
- 217-7358
- Mfr. Part No.:
- 74441521100
- Brand:
- Wurth Elektronik
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tray of 20)
$9.807
(exc. GST)
$10.788
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
20 - 20 | $9.807 | $196.14 |
40 - 60 | $9.561 | $191.22 |
80 + | $9.413 | $188.26 |
*price indicative
- RS Stock No.:
- 217-7358
- Mfr. Part No.:
- 74441521100
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Wurth Elektronik WE-HIDA THT high current inductor has 10μH inductance. The product is use in class D audio amplifiers and digital amplifiers. It has operating temperature ranges between -40°C to +125°C.
2-in-1 designs with low magnetic coupling
Low core losses
Very low RDC
High saturation currents
Operating temperature: -40°C to +125°C
Low core losses
Very low RDC
High saturation currents
Operating temperature: -40°C to +125°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Inductance | 10 μH |
Maximum DC Current | 13.5A |
Maximum DC Resistance | 6.3mΩ |
Tolerance | 20% |
Maximum Self Resonant Frequency | 14MHz |
Series | WE-HIDA THT |
Related links
- Wurth 10 μH 20% Leaded Inductor, Max SRF:14MHz, 13.5A Idc, 6.3mΩ...
- Wurth 15 μH 20% Leaded Inductor, Max SRF:14MHz, 10A Idc, 7mΩ Rdc,...
- Wurth 10 μH 20% Leaded Inductor, Max SRF:19MHz, 10A Idc, 7mΩ Rdc,...
- Wurth 10 μH 20% Leaded Inductor, Max SRF:13MHz, 11A Idc, 4.8mΩ...
- Wurth 10 μH 20% Leaded Inductor, Max SRF:18MHz, 8.5A Idc, 9mΩ Rdc,...
- Wurth 10 μH 20% Leaded Inductor, Max SRF:18MHz, 6.7A Idc, 9.2mΩ...
- Wurth 15 μH ±20% Leaded Inductor, Max SRF:11MHz, 11A Idc, 4.8mΩ...
- Wurth 22 μH 20% Leaded Inductor, Max SRF:9MHz, 7A Idc, 13.6mΩ Rdc,...