Wurth 8.2 μH 20% Leaded Inductor, Max SRF:16MHz, 10A Idc, 6.2mΩ Rdc, WE-HIDA THT
- RS Stock No.:
- 217-7357
- Mfr. Part No.:
- 74441521082
- Brand:
- Wurth Elektronik
On back order for despatch 18/01/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$10.19
(exc. GST)
$11.21
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $10.19 |
10 - 19 | $9.94 |
20 + | $9.80 |
- RS Stock No.:
- 217-7357
- Mfr. Part No.:
- 74441521082
- Brand:
- Wurth Elektronik
Related links
- Wurth 8.2 μH 20% Leaded Inductor, Max SRF:16MHz, 10A Idc, 6.2mΩ...
- Wurth 8.2 μH 20% Leaded Inductor, Max SRF:16MHz, 19A Idc, 2.5mΩ...
- Wurth 8.2 μH 20% Leaded Inductor, Max SRF:21MHz, 10A Idc, 7mΩ Rdc,...
- Wurth 8.2 μH 20% Leaded Inductor, Max SRF:20MHz, 6.7A Idc, 9.2mΩ...
- Wurth 8.2 μH 20% Leaded Inductor, Max SRF:19MHz, 8.5A Idc, 9mΩ...
- Wurth 10 μH 20% Leaded Inductor, Max SRF:19MHz, 10A Idc, 7mΩ Rdc,...
- Wurth 22 μH ±20% Leaded Inductor, Max SRF:9MHz, 10A Idc, 5.3mΩ...
- Wurth 15 μH 20% Leaded Inductor, Max SRF:14MHz, 10A Idc, 7mΩ Rdc,...