Wurth 8.2 μH 20% Leaded Inductor, Max SRF:21MHz, 10A Idc, 7mΩ Rdc, WE-HIDA THT
- RS Stock No.:
- 217-7339
- Mfr. Part No.:
- 7444011715082
- Brand:
- Wurth Elektronik
24 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tray of 30)
$10.573
(exc. GST)
$11.63
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
30 - 30 | $10.573 | $317.19 |
60 - 90 | $10.309 | $309.27 |
120 + | $10.151 | $304.53 |
*price indicative
- RS Stock No.:
- 217-7339
- Mfr. Part No.:
- 7444011715082
- Brand:
- Wurth Elektronik
Related links
- Wurth 8.2 μH 20% Leaded Inductor, Max SRF:21MHz, 10A Idc, 7mΩ Rdc,...
- Wurth 8.2 μH 20% Leaded Inductor, Max SRF:16MHz, 10A Idc, 6.2mΩ...
- Wurth 8.2 μH 20% Leaded Inductor, Max SRF:16MHz, 19A Idc, 2.5mΩ...
- Wurth 8.2 μH 20% Leaded Inductor, Max SRF:20MHz, 6.7A Idc, 9.2mΩ...
- Wurth 8.2 μH 20% Leaded Inductor, Max SRF:19MHz, 8.5A Idc, 9mΩ...
- Wurth 10 μH 20% Leaded Inductor, Max SRF:19MHz, 10A Idc, 7mΩ Rdc,...
- Wurth 22 μH ±20% Leaded Inductor, Max SRF:9MHz, 10A Idc, 5.3mΩ...
- Wurth 15 μH 20% Leaded Inductor, Max SRF:14MHz, 10A Idc, 7mΩ Rdc,...