Wurth 8.2 μH 20% Leaded Inductor, Max SRF:16MHz, 19A Idc, 2.5mΩ Rdc, WE-HIDA THT
- RS Stock No.:
- 217-7347
- Mfr. Part No.:
- 7444013119082
- Brand:
- Wurth Elektronik
14 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tray of 9)
$12.241
(exc. GST)
$13.465
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
9 - 9 | $12.241 | $110.169 |
18 - 27 | $11.936 | $107.424 |
36 + | $11.751 | $105.759 |
*price indicative
- RS Stock No.:
- 217-7347
- Mfr. Part No.:
- 7444013119082
- Brand:
- Wurth Elektronik
Related links
- Wurth 8.2 μH 20% Leaded Inductor, Max SRF:16MHz, 19A Idc, 2.5mΩ...
- Wurth 8.2 μH 20% Leaded Inductor, Max SRF:16MHz, 10A Idc, 6.2mΩ...
- Wurth 8.2 μH 20% Leaded Inductor, Max SRF:20MHz, 6.7A Idc, 9.2mΩ...
- Wurth 8.2 μH 20% Leaded Inductor, Max SRF:21MHz, 10A Idc, 7mΩ Rdc,...
- Wurth 8.2 μH 20% Leaded Inductor, Max SRF:19MHz, 8.5A Idc, 9mΩ...
- Wurth 15 μH ±20% Leaded Inductor, Max SRF:11MHz, 11A Idc, 4.8mΩ...
- Wurth 10 μH 20% Leaded Inductor, Max SRF:14MHz, 13.5A Idc, 6.3mΩ...
- Wurth 10 μH 20% Leaded Inductor, Max SRF:19MHz, 10A Idc, 7mΩ Rdc,...