Wurth 8.2 μH 20% Leaded Inductor, Max SRF:19MHz, 8.5A Idc, 9mΩ Rdc, WE-HIDA THT
- RS Stock No.:
- 217-7331
- Mfr. Part No.:
- 7444011480082
- Brand:
- Wurth Elektronik
69 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$12.70
(exc. GST)
$13.97
(inc. GST)
Units | Per unit |
---|---|
1 - 19 | $12.70 |
20 - 39 | $12.37 |
40 + | $12.18 |
- RS Stock No.:
- 217-7331
- Mfr. Part No.:
- 7444011480082
- Brand:
- Wurth Elektronik
Related links
- Wurth 8.2 μH 20% Leaded Inductor, Max SRF:19MHz, 8.5A Idc, 9mΩ...
- Wurth 10 μH 20% Leaded Inductor, Max SRF:19MHz, 10A Idc, 7mΩ Rdc,...
- Wurth 10 μH 20% Leaded Inductor, Max SRF:18MHz, 8.5A Idc, 9mΩ Rdc,...
- Wurth 8.2 μH 20% Leaded Inductor, Max SRF:16MHz, 19A Idc, 2.5mΩ...
- Wurth 8.2 μH 20% Leaded Inductor, Max SRF:20MHz, 6.7A Idc, 9.2mΩ...
- Wurth 8.2 μH 20% Leaded Inductor, Max SRF:21MHz, 10A Idc, 7mΩ Rdc,...
- Wurth 8.2 μH 20% Leaded Inductor, Max SRF:16MHz, 10A Idc, 6.2mΩ...
- Wurth 22 μH 20% Leaded Inductor, Max SRF:9MHz, 8A Idc, 10mΩ Rdc,...