- RS Stock No.:
- 163-3306
- Mfr. Part No.:
- 744742223
- Brand:
- Wurth Elektronik
390 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tray of 140)
$1.261
(exc. GST)
$1.387
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
140 - 560 | $1.261 | $176.54 |
700 + | $1.135 | $158.90 |
*price indicative
- RS Stock No.:
- 163-3306
- Mfr. Part No.:
- 744742223
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth WE-TI Series Radial Filter Chokes
Characteristics
Radial through-hole inductor
Maximum current up to 4.5A
High saturation core material
Small size
Standardised lead spacing is 5mm
Operating temperature: -25°C → +85°C
Maximum current up to 4.5A
High saturation core material
Small size
Standardised lead spacing is 5mm
Operating temperature: -25°C → +85°C
Applications
Signal filtering
Switches, switching power supply for small and medium voltage
Power supply filter
Switches, switching power supply for small and medium voltage
Power supply filter
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Wurth Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 22 mH |
Maximum DC Current | 90mA |
Mounting Type | Radial |
Maximum DC Resistance | 55Ω |
Tolerance | ±5% |
Diameter | 8mm |
Height | 9.5mm |
Dimensions | 8 (Dia.) x 9.5mm |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 0.33MHz |
Lead Pitch | 5mm |
Series | WE-TI |
Terminal Type | Through Hole |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.7mm |
Related links
- Wurth 22 mH ±5% Ferrite Radial Inductor, 100mA Idc, 55Ω Rdc, WE-TI
- EPCOS 22 mH ±5% Ferrite Leaded Inductor, Max SRF:260kHz, Q:50,...
- Wurth 2.2 mH ±5% Ferrite Leaded Inductor, Max SRF:1.6MHz, 210mA...
- Wurth 10 mH ±5% Ferrite Leaded Inductor, Max SRF:0.43MHz, 150mA...
- Wurth 1 mH ±5% Ferrite Leaded Inductor, Max SRF:2.3MHz, 290mA Idc,...
- Wurth 4.7 mH ±5% Ferrite Leaded Inductor, Max SRF:1.3MHz, 150mA...
- Wurth 1 mH ±5% Ferrite Leaded Inductor, Max SRF:1.6MHz, 420mA Idc,...
- EPCOS 4.7 mH ±5% Ferrite Leaded Inductor, Max SRF:500kHz, Q:60,...