Wurth 1 mH ±5% Ferrite Leaded Inductor, Max SRF:1MHz, 750mA Idc, 980mΩ Rdc, WE-TIF
- RS Stock No.:
- 163-8227
- Mfr. Part No.:
- 7447221102
- Brand:
- Wurth Elektronik
180 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tray of 70)
$1.93
(exc. GST)
$2.12
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
70 - 280 | $1.93 | $135.10 |
350 + | $1.737 | $121.59 |
*price indicative
- RS Stock No.:
- 163-8227
- Mfr. Part No.:
- 7447221102
- Brand:
- Wurth Elektronik
Related links
- Wurth 1 mH ±5% Ferrite Radial Inductor, Max SRF:1MHz, 750mA Idc,...
- Wurth 1 mH ±5% Ferrite Leaded Inductor, Max SRF:1MHz, 680mA Idc,...
- Wurth 1 mH ±5% Ferrite Radial Inductor, Max SRF:1MHz, 680mA Idc,...
- Wurth 1 mH ±5% Ferrite Leaded Inductor, Max SRF:2.3MHz, 290mA Idc,...
- Wurth 1 mH ±5% Ferrite Leaded Inductor, Max SRF:1.6MHz, 420mA Idc,...
- EPCOS 1.5 mH ±5% Ferrite Leaded Inductor, Max SRF:1MHz, Q:60,...
- Wurth 6.8 mH ±5% Ferrite Leaded Inductor, Max SRF:330kHz, 260mA...
- Wurth 1 mH ±30% Ferrite Leaded Inductor, Max SRF:100kHz, 25A Idc,...