- RS Stock No.:
- 163-3301
- Mfr. Part No.:
- 744741102
- Brand:
- Wurth Elektronik
58 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tray of 140)
$1.901
(exc. GST)
$2.091
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
140 - 560 | $1.901 | $266.14 |
700 + | $1.711 | $239.54 |
*price indicative
- RS Stock No.:
- 163-3301
- Mfr. Part No.:
- 744741102
- Brand:
- Wurth Elektronik
Related links
- Wurth 1 mH ±5% Ferrite Leaded Inductor, Max SRF:1.6MHz, 420mA Idc,...
- Wurth 1 mH ±5% Ferrite Leaded Inductor, Max SRF:1MHz, 680mA Idc,...
- Wurth 1 mH ±5% Ferrite Leaded Inductor, Max SRF:1MHz, 750mA Idc,...
- Wurth 1 mH ±5% Ferrite Radial Inductor, Max SRF:1MHz, 680mA Idc,...
- Wurth 1 mH ±5% Ferrite Radial Inductor, Max SRF:1MHz, 750mA Idc,...
- EPCOS 1 mH ±5% Ferrite Leaded Inductor, Max SRF:1.6MHz, Q:50,...
- EPCOS 1 mH ±5% Ferrite Leaded Inductor, Max SRF:1.2MHz, Q:60,...
- EPCOS 1 mH ±5% Ferrite Leaded Inductor, Max SRF:1.5MHz, Q:60, 55mA...