- RS Stock No.:
- 163-3303
- Mfr. Part No.:
- 744741222
- Brand:
- Wurth Elektronik
70 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tray of 140)
$1.882
(exc. GST)
$2.07
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
140 - 560 | $1.882 | $263.48 |
700 + | $1.694 | $237.16 |
*price indicative
- RS Stock No.:
- 163-3303
- Mfr. Part No.:
- 744741222
- Brand:
- Wurth Elektronik
Related links
- Wurth 2.2 mH ±10% Ferrite Leaded Inductor, 210mA Idc, 11Ω Rdc, WE-TI
- Wurth 1 mH ±5% Ferrite Leaded Inductor, Max SRF:1.6MHz, 420mA Idc,...
- EPCOS 2.2 mH ±5% Ferrite Leaded Inductor, Max SRF:1.5MHz, Q:60,...
- EPCOS 2.2 mH ±5% Ferrite Leaded Inductor, Max SRF:800kHz, Q:60,...
- EPCOS 2.2 mH ±5% Ferrite Leaded Inductor, Max SRF:800kHz, Q:60,...
- EPCOS 1 mH ±5% Ferrite Leaded Inductor, Max SRF:1.6MHz, Q:50,...
- EPCOS 1 mH ±5% Ferrite Leaded Inductor, Max SRF:1.6MHz, Q:50,...
- Wurth 10 mH ±5% Ferrite Leaded Inductor, Max SRF:0.43MHz, 150mA...