- RS Stock No.:
- 162-1324
- Mfr. Part No.:
- 744741472
- Brand:
- Wurth Elektronik
190 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tray of 140)
$1.882
(exc. GST)
$2.07
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
140 - 560 | $1.882 | $263.48 |
700 + | $1.694 | $237.16 |
*price indicative
- RS Stock No.:
- 162-1324
- Mfr. Part No.:
- 744741472
- Brand:
- Wurth Elektronik
Related links
- Wurth 4.7 mH ±10% Ferrite Radial Inductor, 150mA Idc, 25Ω Rdc, WE-TI
- EPCOS 4.7 mH ±5% Ferrite Leaded Inductor, Max SRF:0.7MHz, Q:35,...
- EPCOS 4.7 mH ±5% Ferrite Leaded Inductor, Max SRF:700kHz, Q:35,...
- EPCOS 4.7 mH ±5% Ferrite Leaded Inductor, Max SRF:500kHz, Q:60,...
- EPCOS 1 mH ±5% Ferrite Leaded Inductor, Max SRF:1.3MHz, Q:60,...
- Wurth 10 mH ±5% Ferrite Leaded Inductor, Max SRF:0.43MHz, 150mA...
- Wurth 2.2 mH ±5% Ferrite Leaded Inductor, Max SRF:1.6MHz, 210mA...
- Wurth 1 mH ±5% Ferrite Leaded Inductor, Max SRF:2.3MHz, 290mA Idc,...