EPCOS 4.7 mH ±5% Ferrite Leaded Inductor, Max SRF:500kHz, Q:60, 90mA Idc, 20Ω Rdc, LBC
- RS Stock No.:
- 167-8258
- Mfr. Part No.:
- B82144A2475J000
- Brand:
- EPCOS
3617 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 1500)
$0.358
(exc. GST)
$0.394
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
1500 - 1500 | $0.358 | $537.00 |
3000 - 4500 | $0.349 | $523.50 |
6000 + | $0.344 | $516.00 |
*price indicative
- RS Stock No.:
- 167-8258
- Mfr. Part No.:
- B82144A2475J000
- Brand:
- EPCOS
Related links
- EPCOS 4.7 mH ±5% Ferrite Leaded Inductor, Max SRF:500kHz, Q:60,...
- EPCOS 4.7 mH ±5% Ferrite Leaded Inductor, Max SRF:0.7MHz, Q:35,...
- EPCOS 4.7 mH ±5% Ferrite Leaded Inductor, Max SRF:700kHz, Q:35,...
- Murata 4.7 mH ±10% Leaded Inductor, Max SRF:500kHz, Q:57, 900mA...
- EPCOS 1 mH ±5% Ferrite Leaded Inductor, Max SRF:1.2MHz, Q:60,...
- EPCOS 1 mH ±5% Ferrite Leaded Inductor, Max SRF:2.2MHz, Q:60,...
- EPCOS 2.2 mH ±5% Ferrite Leaded Inductor, Max SRF:1.5MHz, Q:60,...
- EPCOS 2.2 mH ±5% Ferrite Leaded Inductor, Max SRF:800kHz, Q:60,...