Sonnenschein 12 V Sealed Lead Acid Battery, 4 Ah, 175mm x 175 mm

Bulk discount available

Subtotal (1 unit)*

$650.72

(exc. GST)

$715.79

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 25$650.72
26 +$633.12

*price indicative

RS Stock No.:
652-1519
Mfr. Part No.:
NGA5120040HS0BA
Brand:
Sonnenschein
Find similar products by selecting one or more attributes.
Select all

Brand

Sonnenschein

Product Type

Sealed Lead Acid Battery

Battery Capacity

4Ah

Nominal Voltage

12V

Construction

Gel

Flame Resistant

No

Designed for Cyclic Application

No

Eurobat Classification

6 to 9 Year

Designed for High Rate Application

No

Maximum Operating Temperature

50°C

Minimum Operating Temperature

-30°C

Height

175mm

Weight

14.6kg

Standards/Approvals

IEC 60896-21/-22UL (Underwriters Laboratories)VdS (Types see above)DIN/Gost/TÜVRussiaIATADGRclause A67ISO 9001

Width

175mm

Series

Sonnenschein A500

RoHS Status: Exempt

COO (Country of Origin):
DE

Sonnenschein Lead Acid Battery


The Sonnenschein A500 series 40Ah lead-acid battery has a nominal voltage of 12V. It has a Lead-acid chemical composition with the G-M6 terminals. The battery has a grid plate construction with high-quality lead calcium alloy. It is specially designed for enhanced energy density.

Note:

Stock no 200-1409 is fitted with DIN 72311 (vehicle battery type) tapered terminal posts. For suitable terminals see stock no. 509-7627 and range.

Warning:

Do not charge in a sealed enclosure!

Features and Benefits


Battery completely maintenance free (electrolyte fixed in dry fit gel form)

Designed for ease of handling

Superior cycling performance

High energy density and very low gassing

Long service life of 6 years (minimum)

Shelf life of 2 years at 20°C

Short recharging time

Trouble-free transportation

Completely recyclable: low CO2 footprint

Operating temperature ranging between -30°C and 50°C

Applications


Telecommunication systems

UPS

Emergency lighting

Security

Railway applications

Certifications


IEC 60896-21/-22

ISO 9001

UL approved

VDS approved

Related links