Schneider Electric PanelSeT Light Grey Enclosure Accessory
- RS Stock No.:
- 221-0867
- Mfr. Part No.:
- NSYTUP7035
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$120.31
(exc. GST)
$132.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $120.31 |
*price indicative
- RS Stock No.:
- 221-0867
- Mfr. Part No.:
- NSYTUP7035
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Paint Colour | Light Grey | |
| Series | PanelSeT | |
| Standards/Approvals | EU RoHS Directive EU RoHS Declaration, REACH | |
| Trade Name | NSYTUP7035 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Paint Colour Light Grey | ||
Series PanelSeT | ||
Standards/Approvals EU RoHS Directive EU RoHS Declaration, REACH | ||
Trade Name NSYTUP7035 | ||
- COO (Country of Origin):
- ES
Schneider Electric Paint Pen & Marker, Grey Paint Colour, Touch-up Type - NSYTUP7035
This paint pen and marker is an essential tool designed for touch-ups and markings in various applications. Developed for compatibility with the Spacial range, it features a refined grey paint colour (RAL 7035) that seamlessly blends into industrial settings. Its compact dimensions facilitate easy handling, while the air-drying formulation ensures quick application with minimal downtime.
Features & Benefits
• Multi-purpose use for effective touch-up solutions
• Grey paint marker well-suited for panel repairs
• Durable paint pen ensures long-lasting coverage
• Air-drying type allows for convenient and swift application
• Toxic heavy metal and mercury free for safe usage
• Packaged in a lightweight unit for easy transport
Applications
• Used for touch-ups on electrical panels and enclosures
• Ideal for marking and labelling in automation systems
• Suitable for maintenance tasks in mechanical industries
• Effective in industrial environments requiring precise corrections
What is the expected lifespan of the paint pen once opened?
The paint pen is designed for a shelf life of up to 10 years after fabrication, ensuring that it remains effective for long-term storage and use.
How do I ensure the best results when using the paint marker?
For optimal results, ensure the surface is clean and dry before application. Shake the pen well and apply the paint evenly across the area needing touch-up.
Is this paint resistant to environmental factors?
Yes, the durable formulation is intended to withstand typical industrial conditions, promoting longevity in various environments.
Can this marker be used on different types of surfaces?
The paint pen is specifically designed for use on various panel materials within the Spacial range, providing versatility for multiple applications.
Related links
- Schneider Electric Light Grey ABS Harmony Control Station Enclosure - 3 Hole 22 mm Diameter
- Schneider Electric Light Grey ABS Harmony Control Station Enclosure - 2 Hole 22 mm Diameter
- nVent SCHROFF Steel Grey Enclosure Accessory Plain or Perforated Case 221 mm L for Use with Interscale M
- Schneider Electric Light Grey Polycarbonate Harmony Control Station Enclosure - 1 Hole 22 mm Diameter
- Schneider Electric Light Grey Polycarbonate XALD Control Station Enclosure - 22 mm Diameter
- Schneider Electric Light Grey ABS Harmony Control Station Enclosure - 1 Hole 22 mm Diameter
- nVent SCHROFF Steel Grey Enclosure Accessory 177 mm L for Use with Interscale M Electronic Case
- nVent SCHROFF Steel Grey Enclosure Accessory 221 mm L for Use with Interscale M Electronic Case
