Sonnenschein 12 V Sealed Lead Acid Battery, 60 Ah, 175mm x 175 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$724.58

(exc. GST)

$797.04

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 19 May 2026
  • Plus 2 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 10$724.58
11 +$691.44

*price indicative

RS Stock No.:
652-1480
Mfr. Part No.:
NGS0120060HS0CA
Brand:
Sonnenschein
Find similar products by selecting one or more attributes.
Select all

Brand

Sonnenschein

Product Type

Sealed Lead Acid Battery

Battery Capacity

60Ah

Nominal Voltage

12V

Construction

Gel

Flame Resistant

No

Designed for Cyclic Application

No

Designed for High Rate Application

No

Eurobat Classification

2 Year

Maximum Operating Temperature

50°C

Minimum Operating Temperature

-20°C

Width

175mm

Height

175mm

Standards/Approvals

EN 50272-2EN 50110-1DIN 41773IEC 60896-21DIN 43539 part 1EU (2006/66/EC)

Weight

19kg

RoHS Status: Exempt

COO (Country of Origin):
DE

Sonnenschein Solar Battery


The Sonnenschein 60Ah industrial solar battery has a nominal voltage of 12V. It has a lead-acid chemical composition with the A-Terminal terminals. The battery has a grid plate construction with high-quality lead calcium alloy. It is specially designed for the requirements of solar and wind-generated energy storage. Optimum performance for lower power applications.

Warning:

Do not charge in a sealed enclosure!

Features and Benefits


Battery completely maintenance free (electrolyte fixed in gel form)

Dry fit Gel-VRLA technology

Designed for ease of handling

High energy density and very low gassing

Long service life of 6 years (minimum)

Shelf life of 2 years at 20°C

Short recharging time

Trouble-free transportation

Operating temperature ranging between -20°C and 50°C

Certifications


IEC 60896-21/-22

ISO 9001

UL approved

Related links