Sonnenschein 12 V, Bolt Sealed Lead Acid Battery, 22 Ah, 125mm x 166 mm

Subtotal (1 unit)*

$805.44

(exc. GST)

$885.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$805.44

*price indicative

RS Stock No.:
211-8953
Mfr. Part No.:
GF12022YT
Brand:
Sonnenschein
Find similar products by selecting one or more attributes.
Select all

Brand

Sonnenschein

Battery Capacity

22Ah

Product Type

Sealed Lead Acid Battery

Nominal Voltage

12V

Construction

VRLA

Flame Resistant

No

Designed for Cyclic Application

No

Designed for High Rate Application

No

Termination Type

Bolt

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Height

166mm

Width

125mm

Series

GF 12 022 YT

Standards/Approvals

No

Weight

8.5kg

The Sonnenschein 12V Lead Acid Battery with minimum capacity of 22Ah.

Technology : Valve-Regulated Lead-Acid Gel

Voltage : 12V

Minimum capacity : 22Ah

Dimensions : 167mm (L) x 176mm (W) x 126mm (H)

Application : Cyclic - Semi-Traction

Related links