Exalium 12 V Sealed Lead Acid Battery, 22 Ah, 76mm x 167 mm x 181 mm

Subtotal (1 unit)*

$120.22

(exc. GST)

$132.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$120.22

*price indicative

RS Stock No.:
313-872
Mfr. Part No.:
EXAC22-12-RS
Brand:
Exalium
Find similar products by selecting one or more attributes.
Select all

Brand

Exalium

Battery Capacity

22Ah

Product Type

Sealed Lead Acid Battery

Nominal Voltage

12V

Construction

Pure Lead

Flame Resistant

No

Designed for Cyclic Application

Yes

Designed for High Rate Application

No

Eurobat Classification

3 to 5 Years

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Weight

6.3560kg

Standards/Approvals

RoHS

Width

76mm

Depth

181mm

Height

167mm

The Exalium Lead acid battery comes with a voltage of 12V and a capacitance of 22. It weighs 6.356 kg and has the NP17-12 size. The dimensions of the battery are 181 mm in length, 76 mm in width, and 167 mm in height.

Rechargeable

Case is made of ABS

Related links