NEWHAVEN DISPLAY INTERNATIONAL NHD-4.3-480272EF-ASXP-T IPS TFT LCD Colour Display / Touch Screen, 4.3in, 480 x 272pixels

Bulk discount available

Subtotal (1 unit)*

$91.21

(exc. GST)

$100.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$91.21
5 +$84.20

*price indicative

RS Stock No.:
262-4114
Mfr. Part No.:
NHD-4.3-480272EF-ASXP-T
Brand:
NEWHAVEN DISPLAY INTERNATIONAL
Find similar products by selecting one or more attributes.
Select all

Brand

NEWHAVEN DISPLAY INTERNATIONAL

Diagonal Display Size

4.3in

Interface Type

RGB

Resolution

480 x 272pixels

Touch Screen

Yes

Viewing Area Dimensions

98.7 x 56.2mm

Touch Screen Type

Resistive

Supply Voltage

3.3 V

Backlight Type

LED

Display Mode

Transmissive

AC or DC Input Voltage

dc

Dimensions

105.5 x 67.2 x 4.15mm

Display Matrix Technology

IPS TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Brightness

1000cd/m²

Power Supply Included

No

Height

4.15mm

Width

67.2mm

Series

NHD

Operating Temperature Range

-20 → 70°C

Viewing Area Width

56.2mm

Display Type

TFT

Voltage Rating

3.3V

COO (Country of Origin):
CN
The NEWHAVEN DISPLAY INTERNATIONAL LCD display is a 480 x 272 pixel resolution IPS TFT display. The IPS technology delivers sunlight readable image quality with higher brightness, better color reproduction, image consistency and optical characteristics at any angle. This 24 bit true color liquid crystal display includes better FPC design with EMI shielding on the cable.

Built in SC7283 IC driver
Four wire resistive touch panel
Connection type is 40 pin FFC
3M brightness enhancement film

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links