NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-240320DA-CTXN-T LCD Colour Display Touch Screen, 2.4 in, 240 x 320 pixel
- RS Stock No.:
- 656-152
- Mfr. Part No.:
- NHD-2.4-240320DA-CTXN-T
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Subtotal (1 unit)*
$23.56
(exc. GST)
$25.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.56 |
*price indicative
- RS Stock No.:
- 656-152
- Mfr. Part No.:
- NHD-2.4-240320DA-CTXN-T
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Diagonal Display Size | 2.4in | |
| Product Type | LCD Colour Display | |
| Interface Type | SPI, RGB, Parallel | |
| Current | 15mA | |
| Screen Resolution | 240 x 320 pixel | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 38.72 x 51.04 mm | |
| Touch Screen Type | Resistive | |
| Backlight Type | LED | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 3V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 59.46mm | |
| Standards/Approvals | RoHS | |
| Depth | 42.72mm | |
| Height | 3.8mm | |
| Brightness | 216cd/m² | |
| Display Type | TFT | |
| Series | NHD-2.4 | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Diagonal Display Size 2.4in | ||
Product Type LCD Colour Display | ||
Interface Type SPI, RGB, Parallel | ||
Current 15mA | ||
Screen Resolution 240 x 320 pixel | ||
Touch Screen Yes | ||
Viewing Area Dimensions 38.72 x 51.04 mm | ||
Touch Screen Type Resistive | ||
Backlight Type LED | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 3V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Width 59.46mm | ||
Standards/Approvals RoHS | ||
Depth 42.72mm | ||
Height 3.8mm | ||
Brightness 216cd/m² | ||
Display Type TFT | ||
Series NHD-2.4 | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL 2.4 inch TFT display features a resolution of 240 x 320 pixels and is driven by the ILI9341V controller IC. This display is optimized for systems that require touch input. It includes a 4-wire resistive touch panel, making it an excellent choice for projects that require visual output with simple touch functionality. The touchscreen will allow users to interact with your applications intuitively, and create opportunities for interactive menus, control systems, or more engaging user experiences. Optical characteristics for this transmissive display include a 6:00 optimal view and a backlight of 216 nits. This TN LCD also operates at a low 3.0V supply voltage.
Touchscreen is resistive
Display Type is standard
Display Mode is transmissive
Luminance is 216 nits
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.8-240320DA-CTXN-T LCD Colour Display Touch Screen 240 x 320 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-240320DA-CTXN LCD Colour Display 240 x 320 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-240320CF-CTXI#-FT LCD Colour Display Touch Screen 240 x 320 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-240320CF-CSXN#-F LCD Colour Display Touch Screen 240 x 320 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.8-240320DA-CTXN LCD Colour Display 240 x 320 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-240320AF-CTXP-T TFT LCD Display Touch Screen 240 x 320 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-240320AF-CSXP-T TFT LCD Display Touch Screen 240 x 320 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-240320CF-CSXN#-FT TFT LCD Display Touch Screen 240 x 320 pixel
