TFT LCD Colour Display / Touch Screen, 2.8in, 240 x 320pixels

N

Subtotal (1 unit)*

$39.59

(exc. GST)

$43.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$39.59

*price indicative

RS Stock No.:
656-155
Mfr. Part No.:
NHD-2.8-240320DA-CTXN-T
Brand:
NEWHAVEN DISPLAY INTERNATIONAL
Find similar products by selecting one or more attributes.
Select all

Brand

NEWHAVEN DISPLAY INTERNATIONAL

Diagonal Display Size

2.8in

Interface Type

Parallel, RGB, SPI

Resolution

240 x 320pixels

Touch Screen

Yes

Viewing Area Dimensions

45.2 x 59.6mm

Display Matrix Technology

TFT

Display Type

TFT

COO (Country of Origin):
CN
The NEWHAVEN DISPLAY INTERNATIONAL 2.8 inch TFT display features a resolution of 240 x 320 pixels and is driven by the ILI9341V controller IC. This display is optimized for systems that require touch input. It includes a 4-wire resistive touch panel, making it an excellent choice for projects that require visual output with simple touch functionality. The resistive touchscreen will allow users to interact with your applications intuitively, and create opportunities for interactive menus, control systems, or more engaging user experiences. Optical characteristics for this transmissive display include a 6:00 optimal view and a backlight of 336 nits. This TN LCD also operates at a low 3.0V supply voltage.

Display Type is standard
Display Mode is transmissive
Luminance is 336 nits

Related links