Ampire AM-1024768YBTZQW-TH1H LCD Module Touch Screen, 10.4 in, 1024 x 768 pixel
- RS Stock No.:
- 205-6992
- Mfr. Part No.:
- AM-1024768YBTZQW-TH1H
- Brand:
- Ampire
Get a bulk buy discount
Add 5 more to save $261.20
View bulk pricing optionsSubtotal (1 unit)*
$1,566.24
(exc. GST)
$1,722.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $1,566.24 | - |
| 5 - 9 | $1,514.00 | $261.20 |
| 10 - 24 | $1,444.11 | $1,221.30 |
| 25 + | $1,409.62 | $3,915.50 |
*price indicative
- RS Stock No.:
- 205-6992
- Mfr. Part No.:
- AM-1024768YBTZQW-TH1H
- Brand:
- Ampire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ampire | |
| Diagonal Display Size | 10.4in | |
| Product Type | LCD Module | |
| Screen Resolution | 1024 x 768 pixel | |
| Current | 480mA | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 211 x 158 mm | |
| Touch Screen Type | Capacitive | |
| Backlight Type | LCD | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5.25V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Width | 245mm | |
| Depth | 12.86mm | |
| Height | 195mm | |
| Brightness | 510cd/m² | |
| Aspect Ratio | 4:3 | |
| Power Supply Included | Yes | |
| Display Type | TFT, LCD | |
| Select all | ||
|---|---|---|
Brand Ampire | ||
Diagonal Display Size 10.4in | ||
Product Type LCD Module | ||
Screen Resolution 1024 x 768 pixel | ||
Current 480mA | ||
Touch Screen Yes | ||
Viewing Area Dimensions 211 x 158 mm | ||
Touch Screen Type Capacitive | ||
Backlight Type LCD | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5.25V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Width 245mm | ||
Depth 12.86mm | ||
Height 195mm | ||
Brightness 510cd/m² | ||
Aspect Ratio 4:3 | ||
Power Supply Included Yes | ||
Display Type TFT, LCD | ||
- COO (Country of Origin):
- TW
The Ampire 10.4 inch colour active matrix thin film transistor (TFT) liquid crystal display (LCD) uses amorphous silicon TFT as a switching device. This model is composed of a TFT LCD panel, a driving circuit and a back light system.
16.2M colours (R , G , B 8 bit digital each)
Normally black LCD type
24 Bit LVDS interface
Projective capacitive touch
Related links
- Ampire AM-1024768JTZQW-T03H LCD Module Touch Screen 1024 x 768 pixel
- Ampire AM-1024768Z3TZQW-TH0H LCD Module Touch Screen 1024 x 768 pixel
- RS PRO TFT LCD Display Touch Screen 1024 x 768 pixel
- Ampire AM-1024600YATZQW-TA6H LCD Module Touch Screen 1024 x 600 pixel
- Ampire AM-1024600DTZQW-TH0H LCD Module Touch Screen 1024 x 600 pixel
- Schneider Electric Harmony P6 Series Display Module - 1366 x 768 pixel
- Ampire AM-800480N6TZQW-T06H LCD Module Touch Screen 800 x 480 pixel
- Ampire AM-800480C2TZQW-TADH LCD Module Touch Screen 800 x 480 pixel
