Ampire AM-800480C2TZQW-TADH LCD Module Touch Screen, 7 in, 800 x 480 pixel
- RS Stock No.:
- 205-6986
- Mfr. Part No.:
- AM-800480C2TZQW-TADH
- Brand:
- Ampire
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 205-6986
- Mfr. Part No.:
- AM-800480C2TZQW-TADH
- Brand:
- Ampire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ampire | |
| Product Type | LCD Module | |
| Diagonal Display Size | 7in | |
| Interface Type | LVDS | |
| Screen Resolution | 800 x 480 pixel | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 152 x 91 mm | |
| Touch Screen Type | Capacitive | |
| Backlight Type | LCD | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Width | 174mm | |
| Depth | 14.865mm | |
| Height | 118mm | |
| Brightness | 1250cd/m² | |
| Power Supply Included | No | |
| Display Type | TFT, LCD | |
| Aspect Ratio | 16:9 | |
| Select all | ||
|---|---|---|
Brand Ampire | ||
Product Type LCD Module | ||
Diagonal Display Size 7in | ||
Interface Type LVDS | ||
Screen Resolution 800 x 480 pixel | ||
Touch Screen Yes | ||
Viewing Area Dimensions 152 x 91 mm | ||
Touch Screen Type Capacitive | ||
Backlight Type LCD | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Width 174mm | ||
Depth 14.865mm | ||
Height 118mm | ||
Brightness 1250cd/m² | ||
Power Supply Included No | ||
Display Type TFT, LCD | ||
Aspect Ratio 16:9 | ||
- COO (Country of Origin):
- TW
The Ampire 7 inch Amorphous-TFT-LCD module is composed of a 7 TFT-LCD panel and backlight unit.
RoHS compliant
16.7M colours ( R , G , B, 8bit digital each)
Projective capacitive touch
Related links
- Ampire AM-800480N6TZQW-T06H LCD Module Touch Screen 800 x 480 pixel
- Ampire AM-1280800P2TZQW-TH5H LCD Module Touch Screen 1280 x 800 pixel
- Bridgetek IDM2040-7A LCD Display Module Touch Screen 800 x 480 pixel
- Ampire AM-1024600DTZQW-TH0H LCD Module Touch Screen 1024 x 600 pixel
- Ampire AM-1280800Q7TZQW-T07H LCD Module Touch Screen 1280 x 800 pixel
- Ampire AM-1280800N3TZQW-T95H LCD Module Touch Screen 1280 x 800 pixel
- Bridgetek DP-0701-01A LCD Module Touch Screen 800 x 480 pixels
- Ampire AM-1024600YATZQW-TA6H LCD Module Touch Screen 1024 x 600 pixel
