Ampire AM-800480N6TZQW-T06H TFT LCD Module / Touch Screen, 5in SVGA, 800 x 480pixels

Bulk discount available

Subtotal (1 unit)*

$491.53

(exc. GST)

$540.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$491.53
5 - 9$461.09
10 - 24$439.84
25 +$429.30

*price indicative

RS Stock No.:
205-6984
Mfr. Part No.:
AM-800480N6TZQW-T06H
Brand:
Ampire
Find similar products by selecting one or more attributes.
Select all

Brand

Ampire

Diagonal Display Size

5in

Interface Type

USB

Resolution

800 x 480pixels

Touch Screen

Yes

Viewing Area Dimensions

119 x 77mm

Display Matrix Technology

TFT

Graphics Array Type

SVGA

COO (Country of Origin):
TW
The Ampire 5 inch Amorphous-TFT-LCD module has a 5.0 inch diagonally measured active display area with 800 horizontal by 480 vertical pixels resolution.

Includes a-Si TFT-LCD with driving system, White LED Backlight
IPS LCD type
Number of the Colours - 262K colours (R,G,B 6 bit digital each)
LVDS Interface 20 pin
3.3V LCD Power Supply Voltage single power input, built-in power supply circuit

Related links