Ampire AM-1024600DTZQW-TH0H LCD Module Touch Screen, 7 in, 1024 x 600 pixel
- RS Stock No.:
- 205-6985
- Mfr. Part No.:
- AM-1024600DTZQW-TH0H
- Brand:
- Ampire
Get a bulk buy discount
Add 5 more to save $120.80
View bulk pricing optionsSubtotal (1 unit)*
$723.93
(exc. GST)
$796.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $723.93 | - |
| 5 - 9 | $699.77 | $120.80 |
| 10 - 24 | $667.50 | $564.30 |
| 25 + | $651.52 | $1,810.25 |
*price indicative
- RS Stock No.:
- 205-6985
- Mfr. Part No.:
- AM-1024600DTZQW-TH0H
- Brand:
- Ampire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ampire | |
| Diagonal Display Size | 7in | |
| Product Type | LCD Module | |
| Interface Type | USB | |
| Screen Resolution | 1024 x 600 pixel | |
| Current | 1A | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 154 x 86 mm | |
| Touch Screen Type | Capacitive | |
| Backlight Type | LCD | |
| Minimum Supply Voltage | 11.5V | |
| Maximum Supply Voltage | 12.5V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 128mm | |
| Depth | 23.75mm | |
| Width | 184mm | |
| Standards/Approvals | No | |
| Brightness | 425cd/m² | |
| Contrast Ratio | 800:1 | |
| Display Type | TFT, LCD | |
| Power Supply Included | Yes | |
| Select all | ||
|---|---|---|
Brand Ampire | ||
Diagonal Display Size 7in | ||
Product Type LCD Module | ||
Interface Type USB | ||
Screen Resolution 1024 x 600 pixel | ||
Current 1A | ||
Touch Screen Yes | ||
Viewing Area Dimensions 154 x 86 mm | ||
Touch Screen Type Capacitive | ||
Backlight Type LCD | ||
Minimum Supply Voltage 11.5V | ||
Maximum Supply Voltage 12.5V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Height 128mm | ||
Depth 23.75mm | ||
Width 184mm | ||
Standards/Approvals No | ||
Brightness 425cd/m² | ||
Contrast Ratio 800:1 | ||
Display Type TFT, LCD | ||
Power Supply Included Yes | ||
- COO (Country of Origin):
- TW
The Ampire 7 inches Amorphous-TFT-LCD module is composed of a 7 TFT-LCD panel with white LED backlight.
Normally black LCD type
Number of the Colours : 16.7M colours ( R , G , B 8 bit digital each )
HDMI 1.4a Compliant
Related links
- Ampire AM-1024768Z3TZQW-TH0H LCD Module Touch Screen 1024 x 768 pixel
- Ampire AM-1024600YATZQW-TA6H LCD Module Touch Screen 1024 x 600 pixel
- Ampire AM-1024768JTZQW-T03H LCD Module Touch Screen 1024 x 768 pixel
- Ampire AM-1024768YBTZQW-TH1H LCD Module Touch Screen 1024 x 768 pixel
- 4D Systems 4DHDMI-70-1024-600-CT-EAR-1000 LCD Display Module Touch Screen 1024 x 600 pixel
- 4D Systems 4DHDMI-70-1024-600-CT-EAR-500 LCD Display Module Touch Screen 1024 x 600 pixel
- Ampire AM-800480C2TZQW-TADH LCD Module Touch Screen 800 x 480 pixel
- Ampire AM-1280800P2TZQW-TH5H LCD Module Touch Screen 1280 x 800 pixel
