Ampire AM-1024768JTZQW-T03H TFT LCD Module / Touch Screen, 8in XGA, 1024 x 768pixels
- RS Stock No.:
- 205-6988
- Mfr. Part No.:
- AM-1024768JTZQW-T03H
- Brand:
- Ampire
Bulk discount available
Subtotal (1 unit)*
$612.62
(exc. GST)
$673.88
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | $612.62 |
| 5 - 9 | $574.68 |
| 10 - 24 | $548.17 |
| 25 + | $535.03 |
*price indicative
- RS Stock No.:
- 205-6988
- Mfr. Part No.:
- AM-1024768JTZQW-T03H
- Brand:
- Ampire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ampire | |
| Diagonal Display Size | 8in | |
| Interface Type | USB | |
| Resolution | 1024 x 768pixels | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 162 x 122mm | |
| Display Matrix Technology | TFT | |
| Graphics Array Type | XGA | |
| Select all | ||
|---|---|---|
Brand Ampire | ||
Diagonal Display Size 8in | ||
Interface Type USB | ||
Resolution 1024 x 768pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 162 x 122mm | ||
Display Matrix Technology TFT | ||
Graphics Array Type XGA | ||
- COO (Country of Origin):
- TW
The Ampire 8 inch Amorphous-TFT-LCD is composed of a 8 TFT-LCD panel and LED backlight and LED driving board.
Number of the Colours : 16.7M colours ( R , G , B 8 bit digital each)
SFT with Normally Black LCD type
Projective Capacitive Touch Panel
SFT with Normally Black LCD type
Projective Capacitive Touch Panel
Related links
- Ampire AM-1024768Z3TZQW-TH0H TFT LCD Module / Touch Screen 1024 x 768pixels
- Ampire AM-1024768YBTZQW-TH1H TFT LCD Module / Touch Screen 1024 x 768pixels
- RS PRO TFT LCD Display / Touch Screen 1024 x 768pixels
- RS PRO TFT TFT LCD Display / Touch Screen 1024 x 768pixels
- RS PRO TFT TFT LCD Display / Touch Screen 1024 x 768pixels
- Ampire AM-1024600DTZQW-TH0H TFT LCD Module / Touch Screen 1024 x 600pixels
- Ampire AM-1024600YATZQW-TA6H TFT LCD Module / Touch Screen 1024 x 600pixels
- Ampire AM-1024768FTMQW-00H-F TFT LCD Colour Display 1024 x 768pixels
