4D Systems LCD Colour Display Touch Screen, 81.28 mm, 240 x 320 pixel
- RS Stock No.:
- 902-8565
- Mfr. Part No.:
- 4DLCD-32QA
- Brand:
- 4D Systems
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$65.22
(exc. GST)
$71.74
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 6 | $65.22 |
| 7 - 12 | $63.59 |
| 13 + | $62.60 |
*price indicative
- RS Stock No.:
- 902-8565
- Mfr. Part No.:
- 4DLCD-32QA
- Brand:
- 4D Systems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Product Type | LCD Colour Display | |
| Diagonal Display Size | 81.28mm | |
| Interface Type | CPU | |
| Screen Resolution | 240 x 320 pixel | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 49 x 65 mm | |
| Touch Screen Type | Resistive | |
| Backlight Type | LED | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Depth | 2.4mm | |
| Width | 55.04 mm | |
| Height | 77.7mm | |
| Brightness | 200cd/m² | |
| Display Type | LCD | |
| Contrast Ratio | 350:1 | |
| Power Dissipation | 450mW | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Product Type LCD Colour Display | ||
Diagonal Display Size 81.28mm | ||
Interface Type CPU | ||
Screen Resolution 240 x 320 pixel | ||
Touch Screen Yes | ||
Viewing Area Dimensions 49 x 65 mm | ||
Touch Screen Type Resistive | ||
Backlight Type LED | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Depth 2.4mm | ||
Width 55.04 mm | ||
Height 77.7mm | ||
Brightness 200cd/m² | ||
Display Type LCD | ||
Contrast Ratio 350:1 | ||
Power Dissipation 450mW | ||
- COO (Country of Origin):
- PH
TFT LCD Touch Screens, 4D Systems
4D Systems' range of LCD touch screens come in three sizes: 2.4 inch, 2.8 inch, 3.2 inch and 4.3 inch. Each touch screen features an LCD panel, ILI9341 driver IC, flexible printed circuit (FPC) connector and a backlight unit.
Features & Benefits:
2.4 inch LCD — 9028568
•240 x 320 pixels
•Up to 65k colours
•150 cd/m2 brightness
•250:1 contrast ratio
•6:00 viewing direction
•Suitable for 2.6 V to 3.3 V power supply
•Dimensions: 42.72 x 60.26 x 3.7 mm
•Viewing area: 36.72 x 48.96 mm
2.8 inch LCD — 9028561
•240 x 320 pixels
•Up to 65k colours
•150 cd/m2 brightness
•250:1 contrast ratio
•6:00 viewing direction
•Suitable for 2.6 V to 3.3 V power supply
•Dimensions: 50 x 69.2 x 4.1 mm
•Viewing area: 43.2 x 57.6 mm
3.2 inch LCD — 9028565
•240 x 320 pixels
•Up to 65k colours
•200 cd/m2 brightness
•350:1 contrast ratio
•12:00 viewing direction
•Suitable for 2.6 V to 3.3 V power supply
•Dimensions: 55.04 x 77.70 x 3.65 mm
•Viewing area: 47.87 x 63.84 mm
4.3 inch LCD — 9028574
•480 x 272 pixels
•Up to 262k colours
•400 cd/m2 brightness
•500:1 contrast ratio
•Suitable for 3.3 V power supply
•Dimensions: 105.5 x 67.2 x 4.2 mm
•Viewing area: 95.04 x 53.86 mm
4D Systems LCD Touchscreens
Related links
- 4D Systems 4DLCD-32QA TFT LCD Colour Display / Touch Screen 240 x 320pixels
- 4D Systems 4DLCD-32320240-CTP TFT LCD Colour Display / Touch Screen 240 x 320pixels
- 4D Systems 4DLCD-32320240-RTP TFT LCD Colour Display / Touch Screen 240 x 320pixels
- 4D Systems 4DLCD-32320240-CTP-CLB TFT LCD Colour Display / Touch Screen 240 x 320pixels
- 4D Systems gen4-RP2350-32CT-CLB TFT LCD Colour Display / Touch Screen 240 x 320pixels
- 4D Systems gen4-uLCD-32DT TFT LCD Colour Display / Touch Screen 240 x 320pixels
- 4D Systems gen4-uLCD-32PT TFT LCD Colour Display / Touch Screen 240 x 320pixels
- 4D Systems gen4-RP2350-32CT TFT LCD Colour Display / Touch Screen 240 x 320pixels
