4D Systems 4DLCD-28QA TFT LCD Colour Display / Touch Screen, 2.8in, 240 x 320pixels
- RS Stock No.:
- 902-8561
- Mfr. Part No.:
- 4DLCD-28QA
- Brand:
- 4D Systems
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 902-8561
- Mfr. Part No.:
- 4DLCD-28QA
- Brand:
- 4D Systems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Diagonal Display Size | 2.8in | |
| Interface Type | 16-Bit CPU Interface, 8-Bit CPU Interface | |
| Resolution | 240 x 320pixels | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 43 x 58mm | |
| Supply Voltage | 3.3 V | |
| Touch Screen Type | Resistive | |
| Backlight Type | LED | |
| Display Mode | Transmissive | |
| AC or DC Input Voltage | dc | |
| Dimensions | 69.2 x 50 x 3.6mm | |
| Display Matrix Technology | TFT | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +70°C | |
| Brightness | 150cd/m² | |
| Width | 50mm | |
| Viewing Area Width | 43.2mm | |
| Contrast Ratio | 250:1 | |
| Viewing Area Height | 57.6mm | |
| Operating Temperature Range | -20 → +70°C | |
| Number of Colours | 65,536 | |
| Depth | 3.6mm | |
| Standards Met | RoHS Compliant | |
| Response Time | 30ms | |
| Voltage Rating | 3.5V | |
| Power Dissipation | 210mW | |
| Height | 69.2mm | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Diagonal Display Size 2.8in | ||
Interface Type 16-Bit CPU Interface, 8-Bit CPU Interface | ||
Resolution 240 x 320pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 43 x 58mm | ||
Supply Voltage 3.3 V | ||
Touch Screen Type Resistive | ||
Backlight Type LED | ||
Display Mode Transmissive | ||
AC or DC Input Voltage dc | ||
Dimensions 69.2 x 50 x 3.6mm | ||
Display Matrix Technology TFT | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +70°C | ||
Brightness 150cd/m² | ||
Width 50mm | ||
Viewing Area Width 43.2mm | ||
Contrast Ratio 250:1 | ||
Viewing Area Height 57.6mm | ||
Operating Temperature Range -20 → +70°C | ||
Number of Colours 65,536 | ||
Depth 3.6mm | ||
Standards Met RoHS Compliant | ||
Response Time 30ms | ||
Voltage Rating 3.5V | ||
Power Dissipation 210mW | ||
Height 69.2mm | ||
- COO (Country of Origin):
- PH
TFT LCD Touch Screens, 4D Systems
4D Systems' range of LCD touch screens come in three sizes: 2.4 inch, 2.8 inch, 3.2 inch and 4.3 inch. Each touch screen features an LCD panel, ILI9341 driver IC, flexible printed circuit (FPC) connector and a backlight unit.
Features & Benefits:
2.4 inch LCD — 9028568
•240 x 320 pixels
•Up to 65k colours
•150 cd/m2 brightness
•250:1 contrast ratio
•6:00 viewing direction
•Suitable for 2.6 V to 3.3 V power supply
•Dimensions: 42.72 x 60.26 x 3.7 mm
•Viewing area: 36.72 x 48.96 mm
2.8 inch LCD — 9028561
•240 x 320 pixels
•Up to 65k colours
•150 cd/m2 brightness
•250:1 contrast ratio
•6:00 viewing direction
•Suitable for 2.6 V to 3.3 V power supply
•Dimensions: 50 x 69.2 x 4.1 mm
•Viewing area: 43.2 x 57.6 mm
3.2 inch LCD — 9028565
•240 x 320 pixels
•Up to 65k colours
•200 cd/m2 brightness
•350:1 contrast ratio
•12:00 viewing direction
•Suitable for 2.6 V to 3.3 V power supply
•Dimensions: 55.04 x 77.70 x 3.65 mm
•Viewing area: 47.87 x 63.84 mm
4.3 inch LCD — 9028574
•480 x 272 pixels
•Up to 262k colours
•400 cd/m2 brightness
•500:1 contrast ratio
•Suitable for 3.3 V power supply
•Dimensions: 105.5 x 67.2 x 4.2 mm
•Viewing area: 95.04 x 53.86 mm
Features & Benefits:
2.4 inch LCD — 9028568
•240 x 320 pixels
•Up to 65k colours
•150 cd/m2 brightness
•250:1 contrast ratio
•6:00 viewing direction
•Suitable for 2.6 V to 3.3 V power supply
•Dimensions: 42.72 x 60.26 x 3.7 mm
•Viewing area: 36.72 x 48.96 mm
2.8 inch LCD — 9028561
•240 x 320 pixels
•Up to 65k colours
•150 cd/m2 brightness
•250:1 contrast ratio
•6:00 viewing direction
•Suitable for 2.6 V to 3.3 V power supply
•Dimensions: 50 x 69.2 x 4.1 mm
•Viewing area: 43.2 x 57.6 mm
3.2 inch LCD — 9028565
•240 x 320 pixels
•Up to 65k colours
•200 cd/m2 brightness
•350:1 contrast ratio
•12:00 viewing direction
•Suitable for 2.6 V to 3.3 V power supply
•Dimensions: 55.04 x 77.70 x 3.65 mm
•Viewing area: 47.87 x 63.84 mm
4.3 inch LCD — 9028574
•480 x 272 pixels
•Up to 262k colours
•400 cd/m2 brightness
•500:1 contrast ratio
•Suitable for 3.3 V power supply
•Dimensions: 105.5 x 67.2 x 4.2 mm
•Viewing area: 95.04 x 53.86 mm
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
4D Systems LCD Touchscreens
Related links
- 4D Systems 4DLCD-28320240-RTP-IPS TFT LCD Colour Display / Touch Screen 240 x 320pixels
- 4D Systems gen4-uLCD-28DT TFT LCD Colour Display / Touch Screen 240 x 320pixels
- 4D Systems SK-gen4-IoD-28T TFT LCD Colour Display / Touch Screen 240 x 320pixels
- 4D Systems uLCD-28PTU TFT LCD Colour Display / Touch Screen 240 x 320pixels
- 4D Systems 4DLCD-28320240-CTP-IPS TFT LCD Colour Display 240 x 320pixels
- 4D Systems gen4-uLCD-28PT TFT LCD Display Module / Touch Screen 240 x 320pixels
- TFT LCD Colour Display / Touch Screen 240 x 320pixels
- Midas MDT0280A1IHR-MULTI TFT LCD Colour Display / Touch Screen 240 x 320pixels
