4D Systems gen4-IoD-24T TFT LCD Colour Display / Touch Screen, 2.4in, 240 x 320pixels

Subtotal (1 unit)*

$49.87

(exc. GST)

$54.86

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • 140 left, ready to ship from another location
  • Final 125 unit(s) shipping from 12 December 2025
Units
Per unit
1 +$49.87

*price indicative

RS Stock No.:
136-9921
Mfr. Part No.:
gen4-IoD-24T
Brand:
4D Systems
Find similar products by selecting one or more attributes.
Select all

Brand

4D Systems

Diagonal Display Size

2.4in

Interface Type

UART

Resolution

240 x 320pixels

Touch Screen

Yes

Viewing Area Dimensions

37 x 49mm

Touch Screen Type

Resistive

Supply Voltage

5 V

Backlight Type

LED

Display Mode

Transmissive

AC or DC Input Voltage

dc

Dimensions

78.4 x 44.8 x 7.2mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Brightness

182cd/m²

Voltage Rating

5V dc

Operating Temperature Range

-20 → +70°C

Series

gen4

Viewing Area Width

36.72mm

Depth

7.2mm

Standards Met

CE

Width

44.8mm

Number of Colours

65,536

Viewing Area Height

48.96mm

Contrast Ratio

250:1

Height

7.2mm

Current Rating

200mA

COO (Country of Origin):
AU

4D Systems LCD Display


The 4D Systems gen4-IoD series 2.4in LCD is a range of Wi-Fi enabled touchscreen LCDs that provide a compact and easy to integrate solution for human-machine interface (HMI) applications. The processing and Wi-Fi capability is provided by the Espressif ESP8266 SoC. The ESP8266 can utilise the onboard ceramic chip antenna or an external antenna via a U. FL connector if desired. The design of the gen4 series makes integrating an HMI display into a final product easy. The display module features a 10-pin ZIF socket to provide an easy connection to an application or motherboard, removing wiring headaches. If space is at a premium, the connected board can sit flush on the back of the module, as the display circuitry fits comfortably within the mounting base to maintain a slim profile. A micro-SD card connector provides optional multimedia storage and data logging capabilities. It is programmed using the intuitive Workshop4, 4D system’s IDE that provides multiple development environments and an extensive library of graphics and touch functions. Alternatively, the Arduino IDE can also be used.
Kit Contents
1 x gen4-IoD LCD Display Module
1 x gen4-IoD Programming Adaptor
1 x 10-way FFC Cable
Note:
Starter Kit variants that include a 4GB Industrial microSD card are available. Please see 4D Systems parts SK-gen4-IoD-24T, SK-gen4-IoD-28T and SK-gen4-IoD-32T.

Features and Benefits


10-pin FFC connection for all signals, power, communication and programming
128KB of SRAM of which 80KB is available for the user
320 x 240 pixels resolution with RGB 65k true to life colours
WiFi 2.4 GHz, supporting WPA/WPA2 and WEP/TKIP/AES, along with STA/AP/STA+AP/P2P operation modes
4.0V to 5.5V operation (single supply)
4MB (512KB) of flash memory for user application code and data
Integrated TCP/IP protocol stack
4-wire resistive touch
802.11 b/g/n/e/i support
Built-in Wi-Fi connectivity
On-board micro SD connector for multimedia storage and data logging
Powered by the Espressif ESP8266 SoC

Certifications


CE certified
REACH compliant

Related links