Riverdi RVT121HVLNWC00-B IPS TFT TFT LCD Display / Touch Screen, 12.1in, 1280 x 800pixels
- RS Stock No.:
- 672-227
- Mfr. Part No.:
- RVT121HVLNWC00-B
- Brand:
- Riverdi
N
Bulk discount available
Subtotal (1 unit)*
$471.81
(exc. GST)
$518.99
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 - 4 | $471.81 |
| 5 + | $462.36 |
*price indicative
- RS Stock No.:
- 672-227
- Mfr. Part No.:
- RVT121HVLNWC00-B
- Brand:
- Riverdi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Riverdi | |
| Diagonal Display Size | 12.1in | |
| Interface Type | LVDS | |
| Resolution | 1280 x 800pixels | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 216.96 x 135.60mm | |
| Display Matrix Technology | IPS TFT | |
| Select all | ||
|---|---|---|
Brand Riverdi | ||
Diagonal Display Size 12.1in | ||
Interface Type LVDS | ||
Resolution 1280 x 800pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 216.96 x 135.60mm | ||
Display Matrix Technology IPS TFT | ||
- COO (Country of Origin):
- PL
The Riverdi 12.1 inch TFT display features a 1280x800px resolution for sharp, detailed visuals. With an LVDS interface, it ensures fast, high-quality data transfer, ideal for embedded systems. The high brightness of 850cd/m² provides excellent readability, even in bright lighting conditions, making it perfect for a wide range of industrial and outdoor applications where visibility and reliability are key.
Industrial projected capacitive touch screen
Optical bonding
Black decorative cover glass
Optical bonding
Black decorative cover glass
Related links
- Riverdi RVT121HVHFWCA0-B IPS TFT TFT LCD Display / Touch Screen 1280 x 800pixels
- Riverdi RVT121HVSNWC00-BV1.0A IPS TFT TFT LCD Display / Touch Screen 1280 x 800pixels
- Riverdi RVT101HVHNWC00-B IPS TFT TFT LCD Display / Touch Screen 1280 x 800pixels
- Riverdi RVT121HVSNWCA0-BV1.0A TFT LCD Colour Display / Touch Screen 1280 x 800pixels
- Riverdi RVT121HVHNWCA0-BV1.0A TFT LCD Colour Display / Touch Screen 1280 x 800pixels
- Riverdi RVT101HVSNWC00-BV1.0A IPS TFT TFT LCD Display / Touch Screen 1280 x 800pixels
- Riverdi RVT121HVHFWCA0-BV1.0A TFT LCD Colour Display / Touch Screen 1280 x 800pixels
- Riverdi RVT121HVSFWCA0-BV1.0A TFT LCD Colour Display / Touch Screen 1280 x 800pixels