Riverdi RVT70HSSFWCA0 TFT LCD Display Touch Screen, 7 in, 1024 x 600 pixel

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$520.03

(exc. GST)

$572.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$520.03
5 +$509.64

*price indicative

RS Stock No.:
672-213
Mfr. Part No.:
RVT70HSSFWCA0
Brand:
Riverdi
Find similar products by selecting one or more attributes.
Select all

Brand

Riverdi

Product Type

TFT LCD Display

Diagonal Display Size

7in

Interface Type

RGB

Current

850mA

Screen Resolution

1024 x 600 pixel

Touch Screen

Yes

Viewing Area Dimensions

154.21 x 85.92 mm

Touch Screen Type

Projected Capacitive

Backlight Type

LED

Minimum Supply Voltage

6V

Maximum Supply Voltage

48V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Width

181.6mm

Standards/Approvals

RoHS3

Height

100.6mm

Depth

21.6mm

Brightness

800cd/m²

Series

RVT70HSSFWCA0

Display Type

TFT

Contrast Ratio

800:1000

COO (Country of Origin):
PL
The Riverdi 7.0 inch TFT display is equipped with a 1024x600px resolution for sharp, vibrant visuals. With a high brightness of 800cd/m², it ensures clear visibility even in bright environments. The full IPS viewing angles provide consistent color accuracy from any perspective. Featuring an industrial-grade projected capacitive touch screen, it offers precise and responsive touch control, making it ideal for demanding applications.

Black decorative cover glass

Metal mounting frame

64MB QSPI

8MB SDRAM

TouchGFX direct support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy