Riverdi RVT70HSSNWC00V1.0A LCD Colour Display Touch Screen, 7 in, 1024 x 600 pixel
- RS Stock No.:
- 634-745
- Mfr. Part No.:
- RVT70HSSNWC00V1.0A
- Brand:
- Riverdi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$531.37
(exc. GST)
$584.51
(inc. GST)
- RS Stock No.:
- 634-745
- Mfr. Part No.:
- RVT70HSSNWC00V1.0A
- Brand:
- Riverdi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Riverdi | |
| Diagonal Display Size | 7in | |
| Product Type | LCD Colour Display | |
| Interface Type | RGB | |
| Current | 850mA | |
| Screen Resolution | 1024 x 600 pixel | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 154.21 x 85.92 mm | |
| Touch Screen Type | Projected Capacitive | |
| Backlight Type | LED | |
| Minimum Supply Voltage | 6V | |
| Maximum Supply Voltage | 48V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS3 | |
| Width | 179.96mm | |
| Depth | 21.07mm | |
| Height | 119mm | |
| Brightness | 800cd/m² | |
| Contrast Ratio | 800:1000 | |
| Display Type | TFT | |
| Series | uxTouch | |
| Select all | ||
|---|---|---|
Brand Riverdi | ||
Diagonal Display Size 7in | ||
Product Type LCD Colour Display | ||
Interface Type RGB | ||
Current 850mA | ||
Screen Resolution 1024 x 600 pixel | ||
Touch Screen Yes | ||
Viewing Area Dimensions 154.21 x 85.92 mm | ||
Touch Screen Type Projected Capacitive | ||
Backlight Type LED | ||
Minimum Supply Voltage 6V | ||
Maximum Supply Voltage 48V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS3 | ||
Width 179.96mm | ||
Depth 21.07mm | ||
Height 119mm | ||
Brightness 800cd/m² | ||
Contrast Ratio 800:1000 | ||
Display Type TFT | ||
Series uxTouch | ||
- COO (Country of Origin):
- PL
The Riverdi 7-inch TFT LCD embedded display powered by the STM32H757XIH6 microcontroller, designed for high-performance industrial. It features an IPS panel with full viewing angles and 800 cd/m² brightness, ensuring excellent visibility even in outdoor environments. It also includes a high-brightness LED backlight with programmable control for adaptive lighting needs. It is ideal for use in sensitive industrial environments.
1024 x 600 px resolution
High quality
512MB Flash and 64MB SDRAM
RoHS 3 compliant
- RS Stock No. 0672189
- Mfr. Part No. RVT70HSSNWN00
Each
$462.14
- RS Stock No. 0634744
- Mfr. Part No. RVT70HSSNWC00
Each
$531.37
- RS Stock No. 0672204
- Mfr. Part No. RVT70HSHFWCA0
Each
$391.16
- RS Stock No. 0672213
- Mfr. Part No. RVT70HSSFWCA0
Each
$656.47
Related links
- Riverdi RVT70HSSNWCA0 LCD Colour Display Touch Screen 1024 x 600 pixel
- Riverdi RVT70HSSNWC00 LCD Colour Display Touch Screen 1024 x 600 pixel
- Riverdi RVT70HSSNWC00-B LCD Colour Display Touch Screen 1024 x 600 pixel
- Midas MDT0700ESSC-HDMI LCD Colour Display Touch Screen 1024 x 600 pixel
- Displaytech DT070DTFT-IPS-PTS LCD Colour Display Touch Screen 1024 x 600 pixel
- Display Visions EA UNITFTM070-ATC LCD Colour Display Touch Screen 1024 x 600 pixel
- Displaytech LCD Colour Display Touch Screen 1024 x 600 pixel
- Midas MDT0700BC-HDMI LCD Colour Display Touch Screen 1024 x 600 pixel












