Riverdi RVT70HSHFWCA0 TFT LCD Display Touch Screen, 7 in, 1024 x 600 pixel
- RS Stock No.:
- 672-204
- Mfr. Part No.:
- RVT70HSHFWCA0
- Brand:
- Riverdi
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£131.19
(exc. VAT)
£157.43
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £131.19 |
| 5 + | £128.56 |
*price indicative
- RS Stock No.:
- 672-204
- Mfr. Part No.:
- RVT70HSHFWCA0
- Brand:
- Riverdi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Riverdi | |
| Product Type | TFT LCD Display | |
| Diagonal Display Size | 7in | |
| Interface Type | HDMI | |
| Screen Resolution | 1024 x 600 pixel | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 154.21 x 85.92 mm | |
| Touch Screen Type | Capacitive | |
| Backlight Type | LED | |
| Minimum Supply Voltage | 7V | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 181.6mm | |
| Standards/Approvals | RoHS3 | |
| Depth | 25.28mm | |
| Height | 100.6mm | |
| Brightness | 800cd/m² | |
| Display Type | TFT LCD | |
| Series | HB | |
| Contrast Ratio | 800:1 | |
| Select all | ||
|---|---|---|
Brand Riverdi | ||
Product Type TFT LCD Display | ||
Diagonal Display Size 7in | ||
Interface Type HDMI | ||
Screen Resolution 1024 x 600 pixel | ||
Touch Screen Yes | ||
Viewing Area Dimensions 154.21 x 85.92 mm | ||
Touch Screen Type Capacitive | ||
Backlight Type LED | ||
Minimum Supply Voltage 7V | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Width 181.6mm | ||
Standards/Approvals RoHS3 | ||
Depth 25.28mm | ||
Height 100.6mm | ||
Brightness 800cd/m² | ||
Display Type TFT LCD | ||
Series HB | ||
Contrast Ratio 800:1 | ||
- COO (Country of Origin):
- PL
The Riverdi 7.0 inch TFT display is equipped with a 1024x600px resolution, offering sharp and vibrant visuals. With a high brightness of 800cd/m², it ensures excellent readability in bright environments. The full IPS viewing angles provide consistent color and clarity from any direction. Featuring an industrial-grade projected capacitive touch screen and a plug-and-play HDMI interface, it offers easy setup and precise touch control for various applications.
Plug and play USB-C interface for touch control
Support internal and external backlight PWM control
Metal mounting frame
Related links
- Riverdi RVT70HSBFWCA0 TFT LCD Display Touch Screen 1024 x 600 pixel
- Riverdi RVT70HSSFWCA0 TFT LCD Display Touch Screen 1024 x 600 pixel
- RS PRO TFT LCD Display Touch Screen 1024 x 600 pixel
- Raystar RFH70AD5-AWH-LNG TFT LCD Display Touch Screen 1024 x 600 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-1024600AF-LSXP-CTP TFT LCD Display Touch Screen 1024 x 600 pixel
- Riverdi RVT70HSSNWC00-B LCD Colour Display Touch Screen 1024 x 600 pixel
- RS PRO TFT LCD Display Touch Screen 1024 x 600 pixel
- RS PRO TFT LCD Display Touch Screen 1024 x 600 pixel
