Riverdi UNIVERSAL BREAK OUT BOARD LCD Colour Display
- RS Stock No.:
- 634-770
- Mfr. Part No.:
- UNIVERSAL BREAK OUT BOARD
- Brand:
- Riverdi
Get a bulk buy discount
Add 10 more to save $1.10
View bulk pricing optionsSubtotal (1 unit)*
$5.89
(exc. GST)
$6.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $5.89 | - |
| 10 - 24 | $5.78 | $1.10 |
| 25 - 99 | $5.60 | $7.25 |
| 100 + | $5.25 | $64.00 |
*price indicative
- RS Stock No.:
- 634-770
- Mfr. Part No.:
- UNIVERSAL BREAK OUT BOARD
- Brand:
- Riverdi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Riverdi | |
| Product Type | LCD Colour Display | |
| Interface Type | FFC | |
| Touch Screen | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Riverdi | ||
Product Type LCD Colour Display | ||
Interface Type FFC | ||
Touch Screen No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Riverdi Universal Break Out Board is a versatile adapter designed to connect any 0.5mm pitch ZIF connector to standard 2.54mm pitch pin headers. It simplifies hardware integration by allowing easy access to display signals for prototyping and development. Ideal for engineers and makers, it supports custom circuit expansion.
Pin header can be soldered
Connects up to 60 pins
Enables quick connection
Related links
- Riverdi BREAK OUT BOARD 20 LCD Colour Display, 7 in
- Riverdi BREAK OUT BOARD 36 LCD Colour Display
- Riverdi DON ADDON 101 LVDS LCD Colour Display, 10.1 in
- Riverdi RVT101HVSFWCA0 LCD Colour Display Touch Screen 1280 x 800 pixel
- Riverdi RVT70HSSFWN00 LCD Colour Display 1024 x 600 pixel
- Riverdi RVT50HQSFWA01 LCD Colour Display Touch Screen 800 x 480 pixel
- Riverdi DON ADDON 7 RGB LCD Colour Display, 7 in
- Riverdi DON ADDON 5 RGB LCD Colour Display, 5 in
