Riverdi DON ADDON 7 RGB LCD Colour Display, 7 in

Get a bulk buy discount

Add 5 more to save $18.10

View bulk pricing options

Subtotal (1 unit)*

$60.14

(exc. GST)

$66.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$60.14-
5 +$56.52$18.10

*price indicative

RS Stock No.:
634-765
Mfr. Part No.:
DON ADDON 7 RGB
Brand:
Riverdi
Find similar products by selecting one or more attributes.
Select all

Brand

Riverdi

Diagonal Display Size

7in

Product Type

LCD Colour Display

Interface Type

RGB

Touch Screen

No

Standards/Approvals

No

Display Type

TFT

COO (Country of Origin):
PL
The Riverdi Add-on board designed to interface 7 inch RGB TFT displays with the Riverdi STM32 Evaluation Board. It provides mechanical stability and signal routing, enabling seamless display integration for development and demonstration purposes. Ideal for both horizontal and vertical setups, it ensures safe handling and quick swapping of TFT modules using Velcro fastening.

Stable mechanical base for display and board alignment

Ideal for prototyping and educational setups

Horizontal position useful during development

Vertical position used to hang the unit vertically

Each
$557.94
  • RS Stock No. 2543609
  • Mfr. Part No. MDT0096AIH-SPI
Each
$29.18
  • RS Stock No. 0672189
  • Mfr. Part No. RVT70HSSNWN00
Each
$462.14
Each
$187.65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy