Riverdi DON ADDON 5 RGB LCD Colour Display, 5 in
- RS Stock No.:
- 634-764
- Mfr. Part No.:
- DON ADDON 5 RGB
- Brand:
- Riverdi
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$60.14
(exc. GST)
$66.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $60.14 |
| 5 + | $56.52 |
*price indicative
- RS Stock No.:
- 634-764
- Mfr. Part No.:
- DON ADDON 5 RGB
- Brand:
- Riverdi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Riverdi | |
| Product Type | LCD Colour Display | |
| Diagonal Display Size | 5in | |
| Interface Type | RGB | |
| Touch Screen | No | |
| Standards/Approvals | No | |
| Display Type | TFT | |
| Select all | ||
|---|---|---|
Brand Riverdi | ||
Product Type LCD Colour Display | ||
Diagonal Display Size 5in | ||
Interface Type RGB | ||
Touch Screen No | ||
Standards/Approvals No | ||
Display Type TFT | ||
- COO (Country of Origin):
- PL
The Riverdi Add-on board designed to interface 5 inch RGB TFT displays with the Riverdi STM32 Evaluation Board. It provides mechanical stability and signal routing, enabling seamless display integration for development and demonstration purposes. Ideal for both horizontal and vertical setups, it ensures safe handling and quick swapping of TFT modules using Velcro fastening.
Stable mechanical base for display and board alignment
Ideal for prototyping and educational setups
Horizontal position useful during development
Vertical position used to hang the unit vertically
- RS Stock No. 1393644
- Mfr. Part No. MIKROE-2173
Each
$369.99
- RS Stock No. 0842605
- Mfr. Part No. AC320005-5
Each
$784.72
- RS Stock No. 0634770
- Mfr. Part No. UNIVERSAL BREAK OUT BOARD
Each
$5.89
- RS Stock No. 0634741
- Mfr. Part No. RVT50HQSNWA01
Each
$283.34
Related links
- Riverdi DON ADDON 43 RGB LCD Colour Display, 4.3 in
- Riverdi DON ADDON 7 RGB LCD Colour Display, 7 in
- Riverdi DON ADDON 35 RGB LCD Colour Display, 3.5 in
- Riverdi DON ADDON 101 LVDS LCD Colour Display, 10.1 in
- Midas MDT0500D6IH-RGB LCD Colour Display 800 x 480 pixel
- Midas MDT0500EISR-RGB LCD Colour Display Touch Screen 800 x 480 pixel
- Midas MDT0700LIH-RGB LCD Colour Display 800 x 480 pixel
- Midas MDT0240CIH-RGB LCD Colour Display 800 x 480 pixel












