NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480EF-ATXL#-T TFT TFT LCD Display / Touch Screen, 7in WVGA, 800 x 480pixels
- RS Stock No.:
- 181-448
- Mfr. Part No.:
- NHD-7.0-800480EF-ATXL#-T
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Subtotal (1 unit)*
$219.35
(exc. GST)
$241.28
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $219.35 |
*price indicative
- RS Stock No.:
- 181-448
- Mfr. Part No.:
- NHD-7.0-800480EF-ATXL#-T
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Diagonal Display Size | 7in | |
| Interface Type | RGB | |
| Resolution | 800 x 480pixels | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 154.84 x 86.63mm | |
| Display Matrix Technology | TFT | |
| Graphics Array Type | WVGA | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Diagonal Display Size 7in | ||
Interface Type RGB | ||
Resolution 800 x 480pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 154.84 x 86.63mm | ||
Display Matrix Technology TFT | ||
Graphics Array Type WVGA | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL TFT display redefines visual engagement with its vibrant 800x480 resolution. Designed with a resistive touch panel, this display not only enhances interactivity but also ensures a seamless user experience. The TFT is characterised by its anti-glare surface and high transmissivity, making it suitable for a variety of environments.
Incorporates durable construction to withstand rigorous usage
Supports a variety of display controller configurations for versatile applications
Facilitates easy integration with standard connectors streamlining installation
Supports a variety of display controller configurations for versatile applications
Facilitates easy integration with standard connectors streamlining installation
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480EF-ASXV#-T TFT TFT LCD Display / Touch Screen 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480FT-CSXV-T TFT TFT LCD Display / Touch Screen 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480AF-LSXP-T TFT LCD Display Module / Touch Screen 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480EF-ASXN#-T TFT TFT LCD Display / Touch Screen 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480EF-ASXN# TFT TFT LCD Display 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480FT-CSXV-CTP TFT TFT LCD Display / Touch Screen 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-HDMI-N-RSXN-CTU TFT TFT LCD Display / Touch Screen 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480AF-LSXP-CTP TFT LCD Display Module / Touch Screen 800 x
