NEWHAVEN DISPLAY INTERNATIONAL NHD-3.5-320240JF-ASXP-T IPS TFT TFT LCD Display / Touch Screen, 3.5in QVGA, 320 x
- RS Stock No.:
- 181-312
- Mfr. Part No.:
- NHD-3.5-320240JF-ASXP-T
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Subtotal (1 unit)*
$86.61
(exc. GST)
$95.27
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $86.61 |
*price indicative
- RS Stock No.:
- 181-312
- Mfr. Part No.:
- NHD-3.5-320240JF-ASXP-T
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Diagonal Display Size | 3.5in | |
| Interface Type | RGB | |
| Resolution | 320 x 240pixels | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 71.82 x 55.05mm | |
| Display Matrix Technology | IPS TFT | |
| Graphics Array Type | QVGA | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Diagonal Display Size 3.5in | ||
Interface Type RGB | ||
Resolution 320 x 240pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 71.82 x 55.05mm | ||
Display Matrix Technology IPS TFT | ||
Graphics Array Type QVGA | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL TFT display with a resistive touch panel is designed to provide a vibrant and responsive user interface. Engineered for optimal performance, it features a built-in ST7272A driver and operates efficiently at a supply voltage of 3.3V.
Maintains reliable operation across a wide temperature range
Delivers high contrast ratios for sharp image quality
Supports easy integration with a standard 54 pin connector
Optimised for low power consumption during operation
Delivers high contrast ratios for sharp image quality
Supports easy integration with a standard 54 pin connector
Optimised for low power consumption during operation
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-3.5-320240JF-ASXP-CTP IPS TFT LCD Colour Display / Touch Screen 320 x
- NEWHAVEN DISPLAY INTERNATIONAL NHD-3.5-320240JF-ASXP IPS TFT LCD Colour Display 320 x 240pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-3.5-320240FT-CSXP-T IPS TFT TFT LCD Display / Touch Screen 320 x 240pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-3.5-640480EF-MSXP-CTP IPS TFT TFT LCD Display / Touch Screen 640 x
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480AF-ASXP-T IPS TFT TFT LCD Display / Touch Screen 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-4.3-480272EF-ASXP-T IPS TFT LCD Colour Display / Touch Screen 480 x 272pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-240320AF-CTXP-T IPS TFT TFT LCD Display / Touch Screen 240 x
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-240320AF-CSXP-T IPS TFT TFT LCD Display / Touch Screen 240 x
