NEWHAVEN DISPLAY INTERNATIONAL NHD-3.5-640480EF-MSXP TFT LCD Display, 3.5 in, 640 x 480 pixel
- RS Stock No.:
- 205-017
- Mfr. Part No.:
- NHD-3.5-640480EF-MSXP
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Subtotal (1 unit)*
$83.20
(exc. GST)
$91.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $83.20 |
*price indicative
- RS Stock No.:
- 205-017
- Mfr. Part No.:
- NHD-3.5-640480EF-MSXP
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Diagonal Display Size | 3.5in | |
| Product Type | TFT LCD Display | |
| Interface Type | MIPI | |
| Current | 75mA | |
| Screen Resolution | 640 x 480 pixel | |
| Touch Screen | No | |
| Viewing Area Dimensions | 71.68 x 54.56 mm | |
| Backlight Type | LED | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS, REACH | |
| Brightness | 1425cd/m² | |
| Display Type | 3.5 in TFT | |
| Contrast Ratio | 600:800 | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Diagonal Display Size 3.5in | ||
Product Type TFT LCD Display | ||
Interface Type MIPI | ||
Current 75mA | ||
Screen Resolution 640 x 480 pixel | ||
Touch Screen No | ||
Viewing Area Dimensions 71.68 x 54.56 mm | ||
Backlight Type LED | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS, REACH | ||
Brightness 1425cd/m² | ||
Display Type 3.5 in TFT | ||
Contrast Ratio 600:800 | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL TFT LCD display has a high-resolution of 640 x 480 pixels and built-in EMI shielding. This TFT includes a high brightness LED backlight with 950 nits. This display offers stunning sharpness, superior color reproduction, better image consistency, and high contrast with full viewing angles due to the IPS technology built into this Liquid Crystal Display.
Transmissive display mode
Compatibility with Raspberry Pi and similar development boards
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-3.5-640480EF-MSXP-CTP TFT LCD Display Touch Screen 640 x 480 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-3.5-320240FT-CSXP-T TFT LCD Display Touch Screen 320 x 240 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-3.5-320240JF-ASXP-T TFT LCD Display Touch Screen 320 x 240 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-3.5-HDMI-HR-RSXP-CTU LCD Colour Display 640 x 480 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-3.5-HDMI-HR-RSXP LCD Colour Display 640 x 480 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-3.5-320240JF-ASXP-CTP LCD Colour Display Touch Screen 320 x 240 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-3.5-320240JF-ASXP LCD Colour Display 320 x 240 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0CTP-CAPE-N TFT LCD Display Touch Screen 800 x 480 pixel
