Elma MR50, 16 Position Rotary Selector Switch, 200 mA, PCB Pin
- RS Stock No.:
- 224-2292
- Mfr. Part No.:
- MR50-A21A-B116
- Brand:
- Elma
22 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$57.60
(exc. GST)
$63.36
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $57.60 |
5 + | $51.84 |
- RS Stock No.:
- 224-2292
- Mfr. Part No.:
- MR50-A21A-B116
- Brand:
- Elma
Related links
- Elma MR50, 16 Position Rotary Selector Switch, 200 mA, PCB Pin
- Elma MR50, 12 Position Rotary Selector Switch, 200 mA, PCB Pin
- Elma TYPE 01, 3 Position Rotary Selector Switch, 2 A, Solder
- Elma TYPE 01, 6 Position Rotary Selector Switch, 2 A, Solder
- Elma TYPE 01, 2 Position Rotary Selector Switch, 2 A, Solder
- Rotary Switches
- Lorlin, 6 Position Rotary Switch, 500 mA, PCB Pin
- Lorlin, 3 Position Rotary Switch, 500 mA, PCB Pin