NEWHAVEN DISPLAY INTERNATIONAL NHD-3.5-320240FT-CSXP-T IPS TFT TFT LCD Display / Touch Screen, 3.5in, 320 x 240pixels

Subtotal (1 unit)*

$159.22

(exc. GST)

$175.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$159.22

*price indicative

RS Stock No.:
205-032
Mfr. Part No.:
NHD-3.5-320240FT-CSXP-T
Brand:
NEWHAVEN DISPLAY INTERNATIONAL
Find similar products by selecting one or more attributes.
Select all

Brand

NEWHAVEN DISPLAY INTERNATIONAL

Diagonal Display Size

3.5in

Interface Type

SPI

Resolution

320 x 240pixels

Touch Screen

Yes

Viewing Area Dimensions

71.82 x 55.05mm

Display Matrix Technology

IPS TFT

COO (Country of Origin):
CN
The NEWHAVEN DISPLAY INTERNATIONAL TFT module has a resolution of 320 x 240 pixels, an upgraded FPC with EMI shielding, and is built with a feature-rich controller that offers an all-in-one solution for managing graphics, touch, and audio. Also included is a high brightness LED backlight with 900 nits. The display offers stunning sharpness, superior color reproduction, better image consistency, and high contrast with full viewing angles due to the IPS technology built into this Liquid Crystal Display.

Transmissive display mode
Compatibility with Arduino and similar development boards

Related links