Molex Upright, PCB Female- 1 Port Type USB Type A USB Connector 3.0
- RS Stock No.:
- 693-757
- Mfr. Part No.:
- 48404-0003
- Brand:
- Molex
Subtotal (1 tray of 120 units)*
$624.08
(exc. GST)
$686.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $624.08 | $5.201 |
*price indicative
- RS Stock No.:
- 693-757
- Mfr. Part No.:
- 48404-0003
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | USB Connector | |
| USB Type | USB Type A | |
| Mount Type | PCB | |
| Current | 1.8A | |
| USB Specification | 3.0 | |
| Orientation | Upright | |
| Connector Gender | Female | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Series | 48405 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type USB Connector | ||
USB Type USB Type A | ||
Mount Type PCB | ||
Current 1.8A | ||
USB Specification 3.0 | ||
Orientation Upright | ||
Connector Gender Female | ||
Number of Ports 1 | ||
Voltage 30V | ||
Minimum Operating Temperature -20°C | ||
Termination Type Through Hole | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
Series 48405 | ||
- COO (Country of Origin):
- CN
The Molex USB 3.0 I/O Receptacle is engineered for high-performance connectivity and reliable data transfer in various applications. Designed for vertical mounting at a 90° angle, this component is crafted from high-temperature blue nylon that ensures durability in demanding environments. The receptacle features a robust gold plating at 0.38μm, enhancing conductivity while providing increased resistance to corrosion. With a contact height of 7.30mm and a maximum current rating of 1.8A, this product is Ideal for diverse wire-to-board connectivity needs, ensuring a dependable Interface for USB devices. It is compliant with key international standards, making it a suitable choice for technologically Advanced applications.
Designed for USB 3.0 compatibility, ensuring high-speed data transfer
Upright 90° mounting configuration for space-efficient integration
0.38μm gold plating enhances electrical performance and longevity
Supports a maximum current of 1.8A for versatile power requirements
Equipped with 9 loaded circuits, allowing for efficient communication
Keying to mating part ensures secure connections, reducing the risk of misalignment.
Related links
- Molex Right Angle, PCB Female- 1 Port Type USB Type A USB Connector 3.0
- Molex Vertical, Through Hole Female- 1 Port Type USB Type A USB Connector USB 3.0
- Molex Right Angle, Through Hole Female- 1 Port Type USB Type A USB Connector USB 3.0
- Molex Right Angle, Solder Female- 1 Port Type USB Connector USB
- Molex Right Angle, Through Hole Female- 2 Port Type USB Type A USB Connector USB 3.0
- Molex Straight, Through Hole Female- 2 Port Type USB Type A USB Connector USB 3.0
- Wurth Elektronik Straight, PCB Female- 1 Port Type USB Type B USB Connector USB 3.0
- Wurth Elektronik Right Angle, PCB Female- 1 Port Type USB Type B USB Connector USB 3.0
