NEWHAVEN DISPLAY INTERNATIONAL NHD-5.0-800480FT-CTXL-T TFT TFT LCD Display / Touch Screen, 5in WVGA, 800 x 480pixels
- RS Stock No.:
- 181-467
- Mfr. Part No.:
- NHD-5.0-800480FT-CTXL-T
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Subtotal (1 unit)*
$186.22
(exc. GST)
$204.84
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $186.22 |
*price indicative
- RS Stock No.:
- 181-467
- Mfr. Part No.:
- NHD-5.0-800480FT-CTXL-T
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Diagonal Display Size | 5in | |
| Interface Type | D-SPI, Q-SPI, SPI | |
| Resolution | 800 x 480pixels | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 109 x 65.8mm | |
| Display Matrix Technology | TFT | |
| Graphics Array Type | WVGA | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Diagonal Display Size 5in | ||
Interface Type D-SPI, Q-SPI, SPI | ||
Resolution 800 x 480pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 109 x 65.8mm | ||
Display Matrix Technology TFT | ||
Graphics Array Type WVGA | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL TFT module combines high functionality with exceptional display performance. Designed specifically for superior user interfaces, it features a resolution of 800x480 pixels that brings visuals to life with vibrant colours and fine detail. The device leverages the FT812 Embedded Video Engine, granting developers the ability to create complex graphics and intuitive touch interactions effortlessly.
Allows for straightforward integration with Arduino platforms via dedicated shield
Delivers enhanced audio output capabilities through integrated processing
Supports multiple graphic functionalities for rich display options
Delivers enhanced audio output capabilities through integrated processing
Supports multiple graphic functionalities for rich display options
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-5.0-HDMI-N-RTXL-RTU TFT TFT LCD Display / Touch Screen 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-5.0-800480AF-ASXP-CTP IPS TFT TFT LCD Display / Touch Screen 800 x
- NEWHAVEN DISPLAY INTERNATIONAL NHD-5.0-800480TF-ATXL# TFT TFT LCD Display 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-5.0-800480AF-ASXP IPS TFT TFT LCD Display 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-5.0-HDMI-N-RTXL TFT TFT LCD Display 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480FT-CSXV-T TFT TFT LCD Display / Touch Screen 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-5.0-800480TF-ATXL#-T TFT LCD Colour Display / Touch Screen 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480FT-CSXV-CTP TFT TFT LCD Display / Touch Screen 800 x 480pixels
