NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-240320AF-CTXP IPS TFT TFT LCD Display, 2.4in QVGA, 240 x 320pixels

Subtotal (1 unit)*

$36.25

(exc. GST)

$39.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$36.25

*price indicative

RS Stock No.:
181-296
Mfr. Part No.:
NHD-2.4-240320AF-CTXP
Brand:
NEWHAVEN DISPLAY INTERNATIONAL
Find similar products by selecting one or more attributes.
Select all

Brand

NEWHAVEN DISPLAY INTERNATIONAL

Diagonal Display Size

2.4in

Interface Type

Parallel/ SPI

Resolution

240 x 320pixels

Touch Screen

No

Viewing Area Dimensions

37.72 x 49.96mm

Display Matrix Technology

IPS TFT

Graphics Array Type

QVGA

COO (Country of Origin):
CN
The NEWHAVEN DISPLAY INTERNATIONAL TFT display is engineered for exceptional visual performance, making it an ideal choice for a variety of applications. With a 240x320 resolution, it delivers sharp images and vibrant colours, providing clarity that is crucial for both industrial and consumer applications. The display features a wide viewing angle, ensuring consistent image quality from various perspectives.

Supports multiple interface options to simplify integration with existing systems
Compact design is perfect for space sensitive installations
High contrast ratio ensures rich and lifelike image reproduction

Related links