NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-240320CF-CSXN#-FT TFT TFT LCD Display / Touch Screen, 2.4in QVGA, 240 x 320pixels
- RS Stock No.:
- 181-305
- Mfr. Part No.:
- NHD-2.4-240320CF-CSXN#-FT
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Subtotal (1 unit)*
$45.69
(exc. GST)
$50.26
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.69 |
*price indicative
- RS Stock No.:
- 181-305
- Mfr. Part No.:
- NHD-2.4-240320CF-CSXN#-FT
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Diagonal Display Size | 2.4in | |
| Interface Type | Parallel | |
| Resolution | 240 x 320pixels | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 38.32 x 50.26mm | |
| Display Matrix Technology | TFT | |
| Graphics Array Type | QVGA | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Diagonal Display Size 2.4in | ||
Interface Type Parallel | ||
Resolution 240 x 320pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 38.32 x 50.26mm | ||
Display Matrix Technology TFT | ||
Graphics Array Type QVGA | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL TFT display with a resolute 240x320 pixel layout brings vibrant visuals to your projects. This device combines a robust resistive touch panel with advanced optical features, ensuring exceptional viewing angles and clarity. Designed for versatility, it operates efficiently at 3.3V and provides a keen observation experience thanks to its anti-glare technology.
Employs advanced anti glare technology for improved visibility under bright lighting conditions
A compact design that is easy to integrate into diverse applications
Complies with industry standards including RoHS and REACH guaranteeing environmentally responsible manufacturing
A compact design that is easy to integrate into diverse applications
Complies with industry standards including RoHS and REACH guaranteeing environmentally responsible manufacturing
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-240320CF-BSXV-FT TFT TFT LCD Display / Touch Screen 240 x 320pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-240320CF-CTXI#-FT TFT LCD Colour Display / Touch Screen 240 x 320pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-240320CF-CSXN#-F TFT LCD Colour Display / Touch Screen 240x320pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-240320CF-BSXV-F TFT TFT LCD Display 240 x 320pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-240320AF-CTXP-T IPS TFT TFT LCD Display / Touch Screen 240 x
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-240320AF-CSXP-T IPS TFT TFT LCD Display / Touch Screen 240 x
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-240320AF-CTXP-CTP IPS TFT TFT LCD Display / Touch Screen 240 x
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-240320AF-CSXP-CTP IPS TFT TFT LCD Display / Touch Screen 240 x
