NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-240320AF-CSXP-T TFT LCD Display Touch Screen, 2.4 in, 240 x 320 pixel
- RS Stock No.:
- 181-303
- Mfr. Part No.:
- NHD-2.4-240320AF-CSXP-T
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Subtotal (1 unit)*
$56.76
(exc. GST)
$62.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.76 |
*price indicative
- RS Stock No.:
- 181-303
- Mfr. Part No.:
- NHD-2.4-240320AF-CSXP-T
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Diagonal Display Size | 2.4in | |
| Product Type | TFT LCD Display | |
| Interface Type | Parallel/SPI | |
| Screen Resolution | 240 x 320 pixel | |
| Current | 15mA | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 38.32 x 50.26 mm | |
| Touch Screen Type | Resistive | |
| Backlight Type | LED | |
| Minimum Supply Voltage | 2.4V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | REACH, RoHS | |
| Brightness | 960cd/m² | |
| Contrast Ratio | 1000:1500 | |
| Display Type | TFT | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Diagonal Display Size 2.4in | ||
Product Type TFT LCD Display | ||
Interface Type Parallel/SPI | ||
Screen Resolution 240 x 320 pixel | ||
Current 15mA | ||
Touch Screen Yes | ||
Viewing Area Dimensions 38.32 x 50.26 mm | ||
Touch Screen Type Resistive | ||
Backlight Type LED | ||
Minimum Supply Voltage 2.4V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals REACH, RoHS | ||
Brightness 960cd/m² | ||
Contrast Ratio 1000:1500 | ||
Display Type TFT | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL TFT display designed for optimal usability in various environments. Engineered with advanced IPS technology, this display boasts vibrant colours, exceptional viewing angles, and a high luminance of 960cd/m², making it ideal for applications where clear visibility is paramount. Its user-friendly interface supports both parallel and SPI connections, providing versatility for developers.
Low power consumption optimises battery life in portable devices
Versatile connection options facilitate easy integration into existing designs
Durable design withstands varying environmental conditions
Excellent backlight performance enhances screen readability in bright settings
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-240320AF-CSXP-CTP TFT LCD Display Touch Screen 240 x 320 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-240320AF-CTXP-T TFT LCD Display Touch Screen 240 x 320 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-240320AF-CTXP-CTP TFT LCD Display Touch Screen 240 x 320 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-240320AF-CSXP TFT LCD Display 240 x 320 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.8-240320AF-CSXP-FT TFT LCD Display Touch Screen 240 x 320 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.8-240320AF-CSXP-FCTP TFT LCD Display Touch Screen 240 x 320 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4R-CSXP-BREAKOUT TFT LCD Display Touch Screen 240 x 320 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4C-CSXP-BREAKOUT TFT LCD Display Touch Screen 240 x 320 pixel
