NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-240320AF-CSXP IPS TFT TFT LCD Display, 2.4in QVGA, 240 x 320pixels
- RS Stock No.:
- 181-300
- Mfr. Part No.:
- NHD-2.4-240320AF-CSXP
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Subtotal (1 unit)*
$39.01
(exc. GST)
$42.91
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.01 |
*price indicative
- RS Stock No.:
- 181-300
- Mfr. Part No.:
- NHD-2.4-240320AF-CSXP
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Diagonal Display Size | 2.4in | |
| Interface Type | Parallel/ SPI | |
| Resolution | 240 x 320pixels | |
| Touch Screen | No | |
| Viewing Area Dimensions | 38.32 x 50.56mm | |
| Display Matrix Technology | IPS TFT | |
| Graphics Array Type | QVGA | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Diagonal Display Size 2.4in | ||
Interface Type Parallel/ SPI | ||
Resolution 240 x 320pixels | ||
Touch Screen No | ||
Viewing Area Dimensions 38.32 x 50.56mm | ||
Display Matrix Technology IPS TFT | ||
Graphics Array Type QVGA | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL TFT display offers exceptional visual performance with a stunning resolution of 240x320 pixels. Utilising IPS technology, this screen ensures vibrant colours and wide viewing angles, making it ideal for a variety of applications, from handheld devices to interactive displays. The robust design is not only visually striking but also resistant to everyday wear and tear, ensuring longevity in demanding environments.
Incorporates anti glare technology for clear visibility under various lighting conditions
High brightness levels for enhanced outdoor readability
Compact design allows for easy integration into space constrained applications
Durable build with EMI shielded FPC for increased performance safety
High brightness levels for enhanced outdoor readability
Compact design allows for easy integration into space constrained applications
Durable build with EMI shielded FPC for increased performance safety
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-240320AF-CSXP-T IPS TFT TFT LCD Display / Touch Screen 240 x
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-240320AF-CSXP-CTP IPS TFT TFT LCD Display / Touch Screen 240 x
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-240320AF-CTXP IPS TFT TFT LCD Display 240 x 320pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-240320AF-CTXP-T IPS TFT TFT LCD Display / Touch Screen 240 x
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-240320AF-CTXP-CTP IPS TFT TFT LCD Display / Touch Screen 240 x
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-240320CF-BSXV-F TFT TFT LCD Display 240 x 320pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.8-240320AF-CSXP-FT IPS TFT TFT LCD Display / Touch Screen 240 x
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.8-240320AF-CSXP-FCTP IPS TFT TFT LCD Display / Touch Screen 240 x
