NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-240320CF-BSXV-F TFT TFT LCD Display, 2.4in QVGA, 240 x 320pixels

Subtotal (1 unit)*

$41.19

(exc. GST)

$45.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$41.19

*price indicative

RS Stock No.:
181-306
Mfr. Part No.:
NHD-2.4-240320CF-BSXV-F
Brand:
NEWHAVEN DISPLAY INTERNATIONAL
Find similar products by selecting one or more attributes.
Select all

Brand

NEWHAVEN DISPLAY INTERNATIONAL

Diagonal Display Size

2.4in

Interface Type

SPI

Resolution

240 x 320pixels

Touch Screen

No

Viewing Area Dimensions

37.72 x 49.96mm

Display Matrix Technology

TFT

Graphics Array Type

QVGA

COO (Country of Origin):
CN
The NEWHAVEN DISPLAY INTERNATIONAL TFT display is designed for a diverse range of applications, from consumer electronics to industrial machines. Built with durability and performance in mind, this TFT provides vibrant visuals and efficient operation through its advanced driver IC and versatile interface.

Supports multiple connection modes allowing for greater flexibility during use
Provides detailed mechanical drawings for accurate installation and mounting
Supports a wide viewing angle offering clear images from different perspectives

Related links