Dormer, 6.35 mm Height, 93 ° Approach, 15.5 mm Length

Subtotal (1 pack of 10 units)*

$202.14

(exc. GST)

$222.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$202.14$20.214

*price indicative

RS Stock No.:
729-682
Mfr. Part No.:
DNMG 150612E-NMR:T9415
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Approach Angle

93°

Product Type

Insert

Thickness

6.35mm

Length

15.5mm

Height

6.35mm

Material

Carbide

Corner Radius

1.2mm

Inscribed Circle

12.7mm

Standards/Approvals

ISO

Shape

Rhombic

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Dormer Insert is a high-performance cutting tool designed for efficient turning applications. It excels in challenging machining conditions, providing exceptional chip removal and surface finish quality.

Optimised for stable working conditions ensuring consistent performance

Highly effective for fine-finishing particularly on stainless steels and super-alloys

Features a positive rake angle for improved cutting efficiency

Designed to handle a variety of workpiece materials including non-ferrous alloys

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy